-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive dual micropower LinCMOS voltage comparator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-17501-1-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3175 In Stock |
|
$0.6218 / $1.6000 | Buy Now |
DISTI #
595-TLC393QDRQ1
|
Mouser Electronics | Analog Comparators Auto Cat Dual Micro power LinCMOS RoHS: Compliant | 352 |
|
$0.6210 / $1.5900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 65 |
|
$0.6328 / $1.6875 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 52 |
|
$1.1250 / $2.2500 | Buy Now | |
|
Ameya Holding Limited | TLC393QDRQ1 2通道 比较器, 漏极开路输出, 2.5μs, 5 V, 8引脚 SOIC封装 | 7145 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC393QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC393QDRQ1
Texas Instruments
Automotive dual micropower LinCMOS voltage comparator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.00003 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2500 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC393QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC393QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC3702QDRG4Q1 | Automotive Catalog Dual Micropower LinCMOS™ Voltage Comparators 8-SOIC -40 to 125 | Texas Instruments | TLC393QDRQ1 vs TLC3702QDRG4Q1 |
TLC3702MDG4 | Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC -55 to 125 | Texas Instruments | TLC393QDRQ1 vs TLC3702MDG4 |
V62/03643-01XE | Enhanced Product Dual Micropower Lincmos(Tm) Voltage Comparator 8-SOIC -55 to 125 | Texas Instruments | TLC393QDRQ1 vs V62/03643-01XE |
TLC393QDRG4 | Dual, Micropower, LinCMOS™ Voltage Comparator 8-SOIC | Texas Instruments | TLC393QDRQ1 vs TLC393QDRG4 |
TLC393QDRG4Q1 | Automotive dual micropower LinCMOS voltage comparator 8-SOIC -40 to 125 | Texas Instruments | TLC393QDRQ1 vs TLC393QDRG4Q1 |
TLC3702MDREP | Enhanced Product Dual Micropower Lincmos(Tm) Voltage Comparator 8-SOIC -55 to 125 | Texas Instruments | TLC393QDRQ1 vs TLC3702MDREP |
TLC393MD | Dual, Micropower, LinCMOS(TM) Voltage Comparator 8-SOIC -55 to 125 | Texas Instruments | TLC393QDRQ1 vs TLC393MD |