Part Details for TLC4501ACDR by Texas Instruments
Overview of TLC4501ACDR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLC4501ACDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC4501ACDR-ND
|
DigiKey | IC CMOS 1 CIRCUIT 8SOIC Min Qty: 155 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
24420 In Stock |
|
$1.9400 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, CMOS, 8 Pin, Plastic, SOP | 88 |
|
$1.6950 / $3.3900 | Buy Now |
|
Rochester Electronics | TLC4501 - Operational Amplifier, 1 Func, 40uV Offset-Max, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 24420 |
|
$1.6700 / $1.9700 | Buy Now |
Part Details for TLC4501ACDR
TLC4501ACDR CAD Models
TLC4501ACDR Part Data Attributes
|
TLC4501ACDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC4501ACDR
Texas Instruments
OP-AMP, 40uV OFFSET-MAX, 4.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 40 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4700 | |
Voltage Gain-Min | 200000 | |
Width | 3.9 mm |
Alternate Parts for TLC4501ACDR
This table gives cross-reference parts and alternative options found for TLC4501ACDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC4501ACDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC4501ACDR | OP-AMP, 40uV OFFSET-MAX, 4.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | TLC4501ACDR vs TLC4501ACDR |