Part Details for TLC4501CDR by Texas Instruments
Results Overview of TLC4501CDR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC4501CDR Information
TLC4501CDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: TLC4501CDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC4501CDR
TLC4501CDR Part Data Attributes
|
|
TLC4501CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC4501CDR
Texas Instruments
Operational Amplifier, 1 Func, 80uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Chopper-Stab | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 85 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 80 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 1 V/Us | |
| Slew Rate-Nom | 2.5 V/Us | |
| Supply Current-Max | 4 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 4700 | |
| Voltage Gain-Min | 200000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLC4501CDR
This table gives cross-reference parts and alternative options found for TLC4501CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC4501CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC4501ACDR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 40uV Offset-Max, CMOS, PDSO8 | TLC4501CDR vs TLC4501ACDR |
| LTC1049CN8#PBF | Linear Technology | Check for Price | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDIP8 | TLC4501CDR vs LTC1049CN8#PBF |
| LTC1049CJ8#PBF | Linear Technology | Check for Price | Operational Amplifier | TLC4501CDR vs LTC1049CJ8#PBF |
| TP5551-TR | 3peak Incorporated | Check for Price | Operational Amplifier, 1 Func, 10uV Offset-Max, PDSO5 | TLC4501CDR vs TP5551-TR |
| TLC4501ACDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 40uV Offset-Max, CMOS, PDSO8 | TLC4501CDR vs TLC4501ACDG4 |
| LMP2011MF | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, CMOS, PDSO5 | TLC4501CDR vs LMP2011MF |
| AD8571AR-REEL7 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO8 | TLC4501CDR vs AD8571AR-REEL7 |
| TC911BCPA | Microchip Technology Inc | Check for Price | Operational Amplifier, 1 Func, 30uV Offset-Max, CMOS, PDIP8 | TLC4501CDR vs TC911BCPA |
| TC911BCPAG | Microchip Technology Inc | Check for Price | Operational Amplifier, 1 Func, 30uV Offset-Max, CMOS, PDIP8 | TLC4501CDR vs TC911BCPAG |
| TC911ACPA | Microchip Technology Inc | Check for Price | Operational Amplifier, 1 Func, 15uV Offset-Max, CMOS, PDIP8 | TLC4501CDR vs TC911ACPA |