| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC4502ACDR | Texas Instruments | $2.7359 | Operational Amplifier, 2 Func, 50uV Offset-Max, CMOS, PDSO8 | TLC4502ACD vs TLC4502ACDR |
| TLC4502AIDR | Texas Instruments | $2.8534 | Operational Amplifier, 2 Func, 50uV Offset-Max, CMOS, PDSO8 | TLC4502ACD vs TLC4502AIDR |
| TLC4502AID | Texas Instruments | $3.1241 | Operational Amplifier, 2 Func, 50uV Offset-Max, CMOS, PDSO8 | TLC4502ACD vs TLC4502AID |
| TLC4502ACDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 50uV Offset-Max, CMOS, PDSO8 | TLC4502ACD vs TLC4502ACDRG4 |
| TLC4502AQDR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 50uV Offset-Max, CMOS, PDSO8 | TLC4502ACD vs TLC4502AQDR |
| TLC4502AQDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 50uV Offset-Max, CMOS, PDSO8 | TLC4502ACD vs TLC4502AQDRG4 |
| TLC4502ACD | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 50uV OFFSET-MAX, 4.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TLC4502ACD vs TLC4502ACD |
| TLC4502AQD | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 50uV Offset-Max, CMOS, PDSO8 | TLC4502ACD vs TLC4502AQD |
| TLC4502AQDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 50uV Offset-Max, CMOS, PDSO8 | TLC4502ACD vs TLC4502AQDG4 |
| TLC4502ACDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 50uV Offset-Max, CMOS, PDSO8 | TLC4502ACD vs TLC4502ACDG4 |
Part Details for TLC4502ACD by Texas Instruments
Results Overview of TLC4502ACD by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC4502ACD Information
TLC4502ACD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC4502ACDR | Texas Instruments | Advanced,Self-Calibrating, Precision, Dual Operational Amplifier 8-SOIC 0 to 70 | |
| TLC4502ACD | Texas Instruments | Advanced,Self-Calibrating, Precision, Dual Operational Amplifier 8-SOIC 0 to 70 |
Price & Stock for TLC4502ACD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-10325-5-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Container: Tube |
176 Tube |
|
$5.3695 / $8.9900 | Buy Now |
|
DISTI #
595-TLC4502ACD
|
Mouser Electronics | Precision Amplifiers Dual High Precision A 595-TLC4502ACDR A A 595-TLC4502ACDR RoHS: Compliant | 19 |
|
$5.2800 / $8.9900 | Buy Now |
|
|
Quest Components | DUAL OP-AMP, 50 uV OFFSET-MAX, 4.7 MHz BAND WIDTH, PDSO8 | 637 |
|
$3.0240 / $7.5600 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 4.7MHz 8-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$4.0000 / $5.0000 | Buy Now |
|
|
Chip Stock | Advanced, self-calibrating, precision, dual operational amplifier 8-SOIC 0 to 70 | 738 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 2 Func, 50uV Offset-Max, CMOS, PDSO8 | 7048 |
|
RFQ |
US Tariff Estimator: TLC4502ACD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC4502ACD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC4502ACD Part Data Attributes
|
|
TLC4502ACD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC4502ACD
Texas Instruments
Operational Amplifier, 2 Func, 50uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Chopper-Stab | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 90 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 50 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 1 V/Us | |
| Slew Rate-Nom | 2.5 V/Us | |
| Supply Current-Max | 4 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 4700 | |
| Voltage Gain-Min | 200000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLC4502ACD
This table gives cross-reference parts and alternative options found for TLC4502ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC4502ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC4502ACD Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for TLC4502ACD is 4.5V to 16V.
-
To ensure proper biasing, connect the midpoint of the voltage divider (pin 3) to a quiet analog ground, and decouple the power supply with a 10uF capacitor.
-
The maximum output current of the TLC4502ACD is 20mA per channel.
-
To minimize noise and oscillations, use a low-ESR capacitor (e.g., ceramic or film capacitor) for decoupling, and keep the layout compact and symmetrical.
-
No, the TLC4502ACD is not designed to be used as a voltage regulator. It's a high-voltage, high-current operational amplifier.