| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC556CDR | Texas Instruments | $0.5735 | 2 Func, 1.2MHz, CMOS, PDSO14 | TLC552CD vs TLC556CDR |
| TLC556ID | Texas Instruments | $1.0624 | 2 Func, 1.2MHz, CMOS, PDSO14 | TLC552CD vs TLC556ID |
| NE556DR2 | Motorola Semiconductor Products | Check for Price | 2 Func, PDSO14 | TLC552CD vs NE556DR2 |
| SA556DT | STMicroelectronics | Check for Price | 2 Func, 0.5MHz, BIPolar, PDSO14 | TLC552CD vs SA556DT |
| LM556CM/NOPB | Texas Instruments | Check for Price | 2 Func, BIPolar, PDSO14 | TLC552CD vs LM556CM/NOPB |
| NE556D | Motorola Semiconductor Products | Check for Price | 2 Func, 0.5MHz, BIPolar, PDSO14 | TLC552CD vs NE556D |
| LM556CM | National Semiconductor Corporation | Check for Price | 2 Func, BIPolar, PDSO14 | TLC552CD vs LM556CM |
| NE556DT | STMicroelectronics | Check for Price | 2 Func, 0.5MHz, BIPolar, PDSO14 | TLC552CD vs NE556DT |
| KA556DTF | Fairchild Semiconductor Corporation | Check for Price | 2 Func, BIPolar, PDSO14 | TLC552CD vs KA556DTF |
| TS3V556ID | STMicroelectronics | Check for Price | 2 Func, 2MHz, CMOS, PDSO14 | TLC552CD vs TS3V556ID |
Part Details for TLC552CD by Texas Instruments
Results Overview of TLC552CD by Texas Instruments
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC552CD Information
TLC552CD by Texas Instruments is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC552CDR | Texas Instruments | Dual LinCMOS™ Timer 14-SOIC 0 to 70 | |
| TLC552CD | Texas Instruments | Dual LinCMOS™ Timer 14-SOIC 0 to 70 |
Price & Stock for TLC552CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-10334-5-ND
|
DigiKey | IC OSC TIMER DUAL 2.8MHZ 14-SOIC Min Qty: 1 Container: Tube |
47 Tube |
|
$4.2880 / $5.6300 | Buy Now |
|
DISTI #
595-TLC552CD
|
Mouser Electronics | Timers & Support Products CMOS RoHS: Compliant | 0 |
|
$3.4500 / $5.3200 | Order Now |
|
DISTI #
86045519
|
Verical | Standard Timer Dual 0°C 70°C 14-Pin SOIC Tube RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 1301 | Americas - 3366 |
|
$2.2750 / $2.7125 | Buy Now |
|
DISTI #
86045122
|
Verical | Standard Timer Dual 0°C 70°C 14-Pin SOIC Tube RoHS: Compliant Min Qty: 139 Package Multiple: 1 | Americas - 475 |
|
$2.2750 / $2.7125 | Buy Now |
|
DISTI #
86030781
|
Verical | Standard Timer Dual 0°C 70°C 14-Pin SOIC Tube RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 0701 | Americas - 390 |
|
$2.2750 / $2.7125 | Buy Now |
|
DISTI #
86031827
|
Verical | Standard Timer Dual 0°C 70°C 14-Pin SOIC Tube RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 1201 | Americas - 252 |
|
$2.2750 / $2.7125 | Buy Now |
|
|
Bristol Electronics | Standard Timer Dual 0°C 70°C 14-Pin SOIC Tube | 398 |
|
RFQ | |
|
|
Rochester Electronics | 2 Func, 1.2MHz, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 4508 |
|
$1.8200 / $2.2800 | Buy Now |
|
DISTI #
86045519
|
Verical | Standard Timer Dual 0°C 70°C 14-Pin SOIC Tube RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 1301 | Americas - 3366 |
|
$2.2750 / $2.7125 | Buy Now |
|
DISTI #
86045122
|
Verical | Standard Timer Dual 0°C 70°C 14-Pin SOIC Tube RoHS: Compliant Min Qty: 139 Package Multiple: 1 | Americas - 475 |
|
$2.2750 / $2.7125 | Buy Now |
US Tariff Estimator: TLC552CD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC552CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC552CD Part Data Attributes
|
|
TLC552CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC552CD
Texas Instruments
2 Func, 1.2MHz, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | It Can Also Operate At 1v Or 5v Or 15v Or 18v Nominals | |
| Analog IC - Other Type | Rectangular | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Frequency-Max | 1.2 Mhz | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 1.6 Ma | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 1 V | |
| Supply Voltage-Nom (Vsup) | 18 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TLC552CD
This table gives cross-reference parts and alternative options found for TLC552CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC552CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC552CD Frequently Asked Questions (FAQ)
-
The TLC552CD can operate up to 100 kHz, but it's recommended to operate it at 50 kHz or lower for optimal performance and to minimize power consumption.
-
Proper thermal management is crucial for TLC552CD. Ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device near its maximum power rating for extended periods.
-
Yes, TLC552CD can operate with a 5V power supply, but it's recommended to use a 3.3V or lower power supply to minimize power consumption and heat generation.
-
The TLC552CD can source or sink up to 100 mA per channel. Ensure that the output current is within the recommended range to avoid overheating or damage to the device.
-
Use a good layout and routing practice to minimize noise and interference. Keep the analog and digital grounds separate, and use a solid ground plane to reduce noise and EMI.