-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Open-Collector Driver With Latch 20-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC59212IN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC59212IN
Texas Instruments
8-Bit Open-Collector Driver With Latch 20-PDIP -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for TLC59212IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC59212IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75151N-10 | LINE DRIVER, PDIP20 | Texas Instruments | TLC59212IN vs SN75151N-10 |
IC-NH-PDIP20 | Line Driver, 8 Func, 8 Driver, PDIP20, | iC-Haus | TLC59212IN vs IC-NH-PDIP20 |
DS3898N | LINE DRIVER, PDIP20, PLASTIC, DIP-20 | Texas Instruments | TLC59212IN vs DS3898N |
L6374DP | INDUSTRIAL QUAD LINE DRIVER | STMicroelectronics | TLC59212IN vs L6374DP |
NE5170N | Line Driver, 1 Func, 8 Driver, BIPolar, PDIP28 | YAGEO Corporation | TLC59212IN vs NE5170N |
SN75151N-00 | LINE DRIVER, PDIP20 | Texas Instruments | TLC59212IN vs SN75151N-00 |
SN75151N | Quadruple Differential Line Driver 20-PDIP | Texas Instruments | TLC59212IN vs SN75151N |