Part Details for TLC5925IPWRG4 by Texas Instruments
Results Overview of TLC5925IPWRG4 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC5925IPWRG4 Information
TLC5925IPWRG4 by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC5925IPWRG4 | Texas Instruments | Low-Power 16-Channel Constant-Current LED Sink Driver 24-TSSOP -40 to 125 |
Price & Stock for TLC5925IPWRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLC5925IPWRG4-ND
|
DigiKey | IC LED DRVR LINEAR 45MA 24TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.6329 / $0.6717 | Buy Now |
|
DISTI #
595-TLC5925IPWRG4
|
Mouser Electronics | LED Lighting Driver ICs Lo-Pwr 16Ch Constant Crnt LED Sink Drvr ALT 595-TLC5925IPWR RoHS: Compliant | 0 |
|
$0.8430 / $1.7200 | Order Now |
|
|
Chip Stock | Low-power 16-channel constant-current LED sink driver with 3.3-5.5V supply voltage 24-TSSOP -40 to 125 | 23500 |
|
RFQ | |
|
|
Vyrian | LED Driver, 16-Segment, PDSO24 | 7480 |
|
RFQ |
US Tariff Estimator: TLC5925IPWRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC5925IPWRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC5925IPWRG4 Part Data Attributes
|
|
TLC5925IPWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5925IPWRG4
Texas Instruments
LED Driver, 16-Segment, PDSO24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Data Input Mode | Serial | |
| Input Characteristics | Standard | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 15.4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 16 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Constant-Current | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP24,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 13 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm | |
| fmax-Min | 30 Mhz |
TLC5925IPWRG4 Frequently Asked Questions (FAQ)
-
The TLC5925IPWRG4 can source up to 25mA per output, but it's recommended to limit it to 15mA for reliable operation.
-
Make sure to follow the power-up sequence specified in the datasheet, and wait for at least 1ms after power-up before sending data to the device.
-
The TLC5925IPWRG4 can operate with clock frequencies up to 30MHz, but it's recommended to use a clock frequency of 10MHz or less for reliable operation.
-
The TLC5925IPWRG4 has built-in error detection and fault handling mechanisms. Check the datasheet for details on how to use the error flags and fault detection pins.
-
The TLC5925IPWRG4 is rated for operation up to 85°C, but it's recommended to derate the output current and clock frequency at higher temperatures to ensure reliable operation.