Part Details for TLC5944PWPRG4 by Texas Instruments
Overview of TLC5944PWPRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC5944PWPRG4
TLC5944PWPRG4 CAD Models
TLC5944PWPRG4 Part Data Attributes:
|
TLC5944PWPRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5944PWPRG4
Texas Instruments
16-channel, 12-bit PWM LED driver with 6-bit dot correction and pre-charge FET 28-HTSSOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HTSSOP, TSSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
fmax-Min | 30 MHz |
Alternate Parts for TLC5944PWPRG4
This table gives cross-reference parts and alternative options found for TLC5944PWPRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5944PWPRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC59461PWP | 16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-HTSSOP -40 to 85 | Texas Instruments | TLC5944PWPRG4 vs TLC59461PWP |
TLC5942PWPG4 | 16-Channel 12-bit PWM with 7-bit Dot Correction 28-HTSSOP -40 to 85 | Texas Instruments | TLC5944PWPRG4 vs TLC5942PWPG4 |
TLC5942PWPR | LED DISPLAY DRIVER, PDSO28, GREEN, PLASTIC, HTSSOP-28 | Texas Instruments | TLC5944PWPRG4 vs TLC5942PWPR |
TLC5944RHBRG4 | LED DISPLAY DRIVER, PQCC32, 5 X 5 MM, GREEN, PLASTIC, QFN-32 | Texas Instruments | TLC5944PWPRG4 vs TLC5944RHBRG4 |
TLC5942PWPRG4 | LED DISPLAY DRIVER, PDSO28, GREEN, PLASTIC, HTSSOP-28 | Texas Instruments | TLC5944PWPRG4 vs TLC5942PWPRG4 |
TLC5944RHBT | 16-channel, 12-bit PWM LED driver with 6-bit dot correction and pre-charge FET 32-VQFN -40 to 85 | Texas Instruments | TLC5944PWPRG4 vs TLC5944RHBT |
TLC5944RHBTG4 | LED DISPLAY DRIVER, PQCC32, 5 X 5 MM, GREEN, PLASTIC, QFN-32 | Texas Instruments | TLC5944PWPRG4 vs TLC5944RHBTG4 |
TLC59461PWPR | 16-channel, 12-bit PWM LED driver, 6-bit dot correction with Auto Output Off function Removed 28-HTSSOP -40 to 85 | Texas Instruments | TLC5944PWPRG4 vs TLC59461PWPR |