Part Details for TLC69611RTWR by Texas Instruments
Results Overview of TLC69611RTWR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC69611RTWR Information
TLC69611RTWR by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC69611RTWR | Texas Instruments | Mini-LED local dimming backlight driver with 60-mA 16-channel integrated current sink 24-WQFN -40 to 85 |
Price & Stock for TLC69611RTWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TLC69611RTWRCT-ND
|
DigiKey | IC LED DRIVER LINEAR 60MA 24WQFN Min Qty: 1 Container: Cut Tape |
2502 Cut Tape |
|
$1.6065 / $2.9500 | Buy Now |
|
DISTI #
296-TLC69611RTWRTR-ND
|
DigiKey | IC LED DRIVER LINEAR 60MA 24WQFN Min Qty: 3000 Container: Tape & Reel |
2502 Tape & Reel |
|
$1.5172 / $1.5466 | Buy Now |
|
DISTI #
296-TLC69611RTWRDKR-ND
|
DigiKey | IC LED DRIVER LINEAR 60MA 24WQFN Container: Digi-Reel |
2502 Digi-Reel® |
|
Buy Now | |
|
DISTI #
595-TLC69611RTWR
|
Mouser Electronics | LED Lighting Driver ICs Mini-LED local dimmi ng backlight driver RoHS: Compliant | 2899 |
|
$1.5400 / $2.9500 | Buy Now |
US Tariff Estimator: TLC69611RTWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC69611RTWR Part Data Attributes
|
|
TLC69611RTWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC69611RTWR
Texas Instruments
LED Driver, 16-Segment, PQCC24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Wqfn-24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Data Input Mode | Serial | |
| Input Characteristics | Standard | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | S-PQCC-N24 | |
| JESD-609 Code | e4 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | No | |
| Number of Channels | 16 | |
| Number of Functions | 1 | |
| Number of Segments | 16 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Constant-Current | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC24,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm | |
| fmax-Min | 20 Mhz |