| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC7701IDR | Texas Instruments | $0.8108 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +1.1V, BICMOS, PDSO8 | TLC7701ID vs TLC7701IDR |
| TLC7701QD | Texas Instruments | $0.9717 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +1.1V, BICMOS, PDSO8 | TLC7701ID vs TLC7701QD |
| TLC7701MDREP | Texas Instruments | $2.3969 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +1.1V, PDSO8 | TLC7701ID vs TLC7701MDREP |
| TLC7701IDRG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +1.1V, BICMOS, PDSO8 | TLC7701ID vs TLC7701IDRG4 |
| V62/04604-04YE | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +1.1V, PDSO8 | TLC7701ID vs V62/04604-04YE |
| TLC7701IDG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +1.1V, BICMOS, PDSO8 | TLC7701ID vs TLC7701IDG4 |
Part Details for TLC7701ID by Texas Instruments
Results Overview of TLC7701ID by Texas Instruments
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC7701ID Information
TLC7701ID by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLC7701ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-3268-5-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Container: Tube |
270 Tube |
|
$1.5296 / $2.9600 | Buy Now |
|
DISTI #
P02:6590_15795619
|
Arrow Electronics | Processor Supervisor 1.1V 1 Active Low 8-Pin SOIC Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2230 | Asia - 303 |
|
$1.2691 / $2.3348 | Buy Now |
|
DISTI #
595-TLC7701ID
|
Mouser Electronics | Supervisory Circuits 1.1V Monitor A 595-T LC7701IDR A 595-TLC A 595-TLC7701IDR RoHS: Compliant | 292 |
|
$1.5500 / $2.9600 | Buy Now |
|
DISTI #
86035234
|
Verical | Processor Supervisor 1.1V 1 Active Low 8-Pin SOIC Tube RoHS: Compliant Min Qty: 193 Package Multiple: 1 Date Code: 1001 | Americas - 52662 |
|
$1.2090 / $1.9500 | Buy Now |
|
DISTI #
86034604
|
Verical | Processor Supervisor 1.1V 1 Active Low 8-Pin SOIC Tube RoHS: Compliant Min Qty: 193 Package Multiple: 1 Date Code: 1101 | Americas - 2101 |
|
$1.2090 / $1.9500 | Buy Now |
|
DISTI #
93865966
|
Verical | Processor Supervisor 1.1V 1 Active Low 8-Pin SOIC Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2230 | Americas - 303 |
|
$1.2588 / $2.3159 | Buy Now |
|
DISTI #
88046168
|
Verical | Processor Supervisor 1.1V 1 Active Low 8-Pin SOIC Tube RoHS: Compliant Min Qty: 193 Package Multiple: 1 Date Code: 1501 | Americas - 239 |
|
$1.2090 / $1.9500 | Buy Now |
|
|
Quest Components | IC,VOLT DETECTOR,ADJUSTABLE,+1.1V,CMOS,SOP,8PIN,PLASTIC | 2055 |
|
$0.6720 / $1.6000 | Buy Now |
|
|
Quest Components | IC,VOLT DETECTOR,ADJUSTABLE,+1.1V,CMOS,SOP,8PIN,PLASTIC | 115 |
|
$2.6159 / $4.2420 | Buy Now |
|
|
Quest Components | IC,VOLT DETECTOR,ADJUSTABLE,+1.1V,CMOS,SOP,8PIN,PLASTIC | 80 |
|
$1.6575 / $3.0136 | Buy Now |
US Tariff Estimator: TLC7701ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC7701ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC7701ID Part Data Attributes
|
|
TLC7701ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7701ID
Texas Instruments
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +1.1V, BICMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Power-On Reset Generator | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 0.016 Ma | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +1.1v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TLC7701ID
This table gives cross-reference parts and alternative options found for TLC7701ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7701ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC7701ID Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for TLC7701ID is 4.5V to 18V.
-
To ensure proper power-up, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Also, ensure the input voltage is within the recommended range.
-
The TLC7701ID can source or sink up to 50mA of current per output pin.
-
To handle thermal considerations, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device near its maximum junction temperature (150°C).
-
The EN (Enable) pin is used to enable or disable the device. When EN is high, the device is enabled, and when EN is low, the device is disabled.