| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC7733QD | Texas Instruments | $1.3558 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, BICMOS, PDSO8 | TLC7733QDG4 vs TLC7733QD |
| TLC7733QDREP | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, BICMOS, PDSO8 | TLC7733QDG4 vs TLC7733QDREP |
Part Details for TLC7733QDG4 by Texas Instruments
Results Overview of TLC7733QDG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC7733QDG4 Information
TLC7733QDG4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLC7733QDG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, BICMOS, PDSO8 | 5182 |
|
RFQ |
US Tariff Estimator: TLC7733QDG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC7733QDG4 Part Data Attributes
|
|
TLC7733QDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7733QDG4
Texas Instruments
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, BICMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 0.016 Ma | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +2.93v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TLC7733QDG4
This table gives cross-reference parts and alternative options found for TLC7733QDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7733QDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLC7733QDG4 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for TLC7733QDG4 is 3.0V to 5.5V, although it can tolerate up to 6.5V for short periods.
-
To ensure proper power-up and initialization, apply a stable voltage supply, wait for the internal voltage regulator to settle (typically 10ms), and then apply a valid logic input to the EN pin.
-
The maximum current rating for the TLC7733QDG4's output drivers is 25mA per channel, with a total current limit of 100mA for all channels combined.
-
Yes, the TLC7733QDG4 can be used as a level shifter or voltage translator, but it's essential to ensure the input voltage and output voltage are within the recommended operating range.
-
To handle thermal considerations, ensure good thermal conductivity between the device and the PCB, use a heat sink if necessary, and avoid exceeding the maximum junction temperature (TJ) of 150°C.