| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC7733MJGB | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, BICMOS, CDIP8 | TLC7733QP vs TLC7733MJGB |
| 5962-9750901QPA | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, BICMOS, CDIP8 | TLC7733QP vs 5962-9750901QPA |
Part Details for TLC7733QP by Texas Instruments
Results Overview of TLC7733QP by Texas Instruments
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC7733QP Information
TLC7733QP by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC7733QPWR | Texas Instruments | Voltage Supervisor with Programmable Time Delay 8-TSSOP -40 to 125 | |
| TLC7733QPWREP | Texas Instruments | Enhanced Product Micropower Supply Voltage Supervisors 8-TSSOP -40 to 125 | |
| TLC7733QP | Texas Instruments | Voltage Supervisor with Programmable Time Delay 8-PDIP -40 to 125 |
Price & Stock for TLC7733QP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-3287-5-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8DIP Min Qty: 550 Container: Tube |
0 Tube |
|
$1.7219 | Buy Now |
|
DISTI #
595-TLC7733QP
|
Mouser Electronics | Supervisory Circuits 2.93V Monitor RoHS: Compliant | 177 |
|
$2.1300 / $4.0500 | Buy Now |
|
DISTI #
86045699
|
Verical | Processor Supervisor 2.93V 1 Active Low 8-Pin PDIP Tube RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 0501 | Americas - 3300 |
|
$1.7125 / $2.0250 | Buy Now |
|
DISTI #
86031831
|
Verical | Processor Supervisor 2.93V 1 Active Low 8-Pin PDIP Tube RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 9801 | Americas - 1900 |
|
$1.7125 / $2.0250 | Buy Now |
|
DISTI #
86032864
|
Verical | Processor Supervisor 2.93V 1 Active Low 8-Pin PDIP Tube RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 1201 | Americas - 1851 |
|
$1.7125 / $2.0250 | Buy Now |
|
DISTI #
86046176
|
Verical | Processor Supervisor 2.93V 1 Active Low 8-Pin PDIP Tube RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 9901 | Americas - 1587 |
|
$1.7125 / $2.0250 | Buy Now |
|
DISTI #
86034692
|
Verical | Processor Supervisor 2.93V 1 Active Low 8-Pin PDIP Tube RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 0201 | Americas - 950 |
|
$1.7125 / $2.0250 | Buy Now |
|
DISTI #
86045974
|
Verical | Processor Supervisor 2.93V 1 Active Low 8-Pin PDIP Tube RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 0701 | Americas - 250 |
|
$1.7125 / $2.0250 | Buy Now |
|
|
Rochester Electronics | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, BICMOS, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 9838 |
|
$1.3700 / $1.7100 | Buy Now |
|
DISTI #
86045699
|
Verical | Processor Supervisor 2.93V 1 Active Low 8-Pin PDIP Tube RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 0501 | Americas - 3300 |
|
$1.7125 / $2.0250 | Buy Now |
US Tariff Estimator: TLC7733QP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLC7733QP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC7733QP Part Data Attributes
|
|
TLC7733QP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7733QP
Texas Instruments
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, BICMOS, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Power-On Reset Generator | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.59 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max (Isup) | 0.016 Ma | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +2.93v | |
| Width | 7.62 Mm |
Alternate Parts for TLC7733QP
This table gives cross-reference parts and alternative options found for TLC7733QP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7733QP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.