Datasheets
packagee
TLE2021MD by:
Texas Instruments

Operational Amplifier, 1 Func, 600uV Offset-Max, BIPolar, PDSO8

Part Details for TLE2021MD by Texas Instruments

Results Overview of TLE2021MD by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

TLE2021MD Information

TLE2021MD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for TLE2021MD

Part # Distributor Description Stock Price Buy
DISTI # 296-10361-5-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 825 Container: Tube 0
Tube
  • 825 $1.7387
$1.7387 Buy Now
DISTI # 595-TLE2021MD
Mouser Electronics Precision Amplifiers High Speed Lw Pwr RoHS: Compliant 732
  • 1 $3.0600
  • 10 $2.2800
  • 25 $2.0900
  • 75 $1.8600
  • 300 $1.7600
  • 525 $1.6100
$1.6100 / $3.0600 Buy Now
Chip Stock High-Speed, Low-Power, Precision Single Operational Amplifier 8-SOIC -55 to 125 4139
RFQ
Vyrian Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8 6870
RFQ
Win Source Electronics EXCALIBUR HIGH-SPEED LOW-POWER PRECISION OPERATIONAL AMPLIFIERS | IC OPAMP GP 1 CIRCUIT 8SOIC 1943
  • 15 $3.9826
  • 35 $3.2678
  • 54 $3.1657
  • 74 $3.0636
  • 95 $2.9615
  • 127 $2.6551
$2.6551 / $3.9826 Buy Now

US Tariff Estimator: TLE2021MD by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLE2021MD
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLE2021MD CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

TLE2021MD Part Data Attributes

TLE2021MD Texas Instruments
Buy Now Datasheet
Compare Parts:
TLE2021MD Texas Instruments Operational Amplifier, 1 Func, 600uV Offset-Max, BIPolar, PDSO8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.09 µA
Bias Current-Max (IIB) @25C 0.07 µA
Common-mode Reject Ratio-Min 96 Db
Common-mode Reject Ratio-Nom 110 Db
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.006 µA
Input Offset Voltage-Max 600 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 Mm
Low-Bias No
Low-Offset Yes
Micropower Yes
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Packing Method Tr
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Qualification Status Not Qualified
Screening Level Mil-Std-883
Seated Height-Max 1.75 Mm
Slew Rate-Min 0.45 V/Us
Slew Rate-Nom 0.5 V/Us
Supply Current-Max 0.23 Ma
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Military
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1700
Voltage Gain-Min 500000
Wideband No
Width 3.9 Mm

Alternate Parts for TLE2021MD

This table gives cross-reference parts and alternative options found for TLE2021MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2021MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLE2021MDG4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 600uV Offset-Max, BIPolar, PDSO8 TLE2021MD vs TLE2021MDG4
Part Number Manufacturer Composite Price Description Compare
TLE2021CDR Texas Instruments $0.7064 Operational Amplifier, 1 Func, 600uV Offset-Max, BIPolar, PDSO8 TLE2021MD vs TLE2021CDR
TLE2021QDRQ1 Texas Instruments $0.7876 Operational Amplifier, 1 Func, 600uV Offset-Max, BIPolar, PDSO8 TLE2021MD vs TLE2021QDRQ1
TLE2021CDBLE Texas Instruments Check for Price Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO8 TLE2021MD vs TLE2021CDBLE
TLE2021MDR Texas Instruments Check for Price Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8 TLE2021MD vs TLE2021MDR
TLE2021IDRG4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 850uV Offset-Max, BIPolar, PDSO8 TLE2021MD vs TLE2021IDRG4
TLE2021MDG4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 600uV Offset-Max, BIPolar, PDSO8 TLE2021MD vs TLE2021MDG4
TLE2021AMDR Texas Instruments Check for Price Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO8 TLE2021MD vs TLE2021AMDR
V62/04755-02XA Texas Instruments Check for Price Operational Amplifier, 1 Func, 700uV Offset-Max, BIPolar, PDSO8 TLE2021MD vs V62/04755-02XA
MC33171DG onsemi Check for Price Operational Amplifier, 1 Func, 6500uV Offset-Max, BIPolar, PDSO8 TLE2021MD vs MC33171DG
TLE2021CDG4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 600uV Offset-Max, BIPolar, PDSO8 TLE2021MD vs TLE2021CDG4
equivalents icon

TLE2021MD Related Parts

TLE2021MD Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE2021MD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE2021MD by Texas Instruments

Select Manufacturer
Which Manufacturer of TLE2021MD would you like to use for your alert(s)?
  • Please alert me when TLE2021MD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE2021MD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE2021MD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE2021MD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE2021MD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE2021MD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: