| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HA4-2512/883 | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CQCC20 | TLE2021MFKB vs HA4-2512/883 |
| TLE2021CFK | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, CQCC20 | TLE2021MFKB vs TLE2021CFK |
| SP4-2500-2 | Sipex Corporation | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, CQCC20, LCC-20 | TLE2021MFKB vs SP4-2500-2 |
| OP42ARC/883C | Rochester Electronics LLC | Check for Price | OP-AMP, 2000 uV OFFSET-MAX, 10 MHz BAND WIDTH, CQCC20, LCC-20 | TLE2021MFKB vs OP42ARC/883C |
| 5962-8851301V2X | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CQCC20 | TLE2021MFKB vs 5962-8851301V2X |
| 5962-88513012C | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, CQCC20 | TLE2021MFKB vs 5962-88513012C |
| 5962-89880012X | Intersil Corporation | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CQCC20 | TLE2021MFKB vs 5962-89880012X |
| HA4-2502/883 | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, CQCC20 | TLE2021MFKB vs HA4-2502/883 |
| OP42ARC/883C | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, CQCC20 | TLE2021MFKB vs OP42ARC/883C |
| 5962-8851301V2A | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, CQCC20 | TLE2021MFKB vs 5962-8851301V2A |
Part Details for TLE2021MFKB by Texas Instruments
Results Overview of TLE2021MFKB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2021MFKB Information
TLE2021MFKB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2021MFKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CQCC20 | 5340 |
|
RFQ |
US Tariff Estimator: TLE2021MFKB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2021MFKB Part Data Attributes
|
|
TLE2021MFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2021MFKB
Texas Instruments
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CQCC20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Ceramic, Lcc-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.09 µA | |
| Bias Current-Max (IIB) @25C | 0.05 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 115 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1000 µV | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M; 38534h; 883b | |
| Seated Height-Max | 2.03 Mm | |
| Slew Rate-Min | 0.6 V/Us | |
| Slew Rate-Nom | 0.65 V/Us | |
| Supply Current-Max | 0.3 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 8.89 Mm |
Alternate Parts for TLE2021MFKB
This table gives cross-reference parts and alternative options found for TLE2021MFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2021MFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.