| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2022MDRG4 | Texas Instruments | $1.2141 | Operational Amplifier, 2 Func, 600uV Offset-Max, BIPolar, PDSO8 | TLE2022CP vs TLE2022MDRG4 |
| TLE2022MD | Texas Instruments | $1.3943 | Operational Amplifier, 2 Func, 600uV Offset-Max, BIPolar, PDSO8 | TLE2022CP vs TLE2022MD |
| TLE2022MDR | Texas Instruments | $1.9708 | Operational Amplifier, 2 Func, 600uV Offset-Max, BIPolar, PDSO8 | TLE2022CP vs TLE2022MDR |
| TLE2022MP | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 700uV Offset-Max, BIPolar, PDIP8 | TLE2022CP vs TLE2022MP |
| OP271GPZ | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 700uV Offset-Max, BIPolar, PDIP8 | TLE2022CP vs OP271GPZ |
| 5962-9088102MPX | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 700uV Offset-Max, BIPolar, CDIP8 | TLE2022CP vs 5962-9088102MPX |
| TLE2022MJG | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 600uV Offset-Max, BIPolar, CDIP8 | TLE2022CP vs TLE2022MJG |
| TLE2022MDG4 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 700uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TLE2022CP vs TLE2022MDG4 |
| TLE2022CJG | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, CDIP8 | TLE2022CP vs TLE2022CJG |
| OP271GP | Precision Monolithics Inc | Check for Price | Operational Amplifier, 2 Func, 700uV Offset-Max, BIPolar, PDIP8 | TLE2022CP vs OP271GP |
Part Details for TLE2022CP by Texas Instruments
Results Overview of TLE2022CP by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2022CP Information
TLE2022CP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2022CP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86044445
|
Verical | Op Amp Dual Low Offset Voltage Amplifier ±7.75V/15.5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 76 Package Multiple: 1 | Americas - 2060 |
|
$3.9500 / $4.9375 | Buy Now |
|
DISTI #
86031797
|
Verical | Op Amp Dual Low Offset Voltage Amplifier ±7.75V/15.5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 1401 | Americas - 725 |
|
$3.9500 / $4.9375 | Buy Now |
|
DISTI #
86044136
|
Verical | Op Amp Dual Low Offset Voltage Amplifier ±7.75V/15.5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 1001 | Americas - 117 |
|
$3.9500 / $4.9375 | Buy Now |
|
DISTI #
86043670
|
Verical | Op Amp Dual Low Offset Voltage Amplifier ±7.75V/15.5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 1301 | Americas - 95 |
|
$3.9500 / $4.9375 | Buy Now |
|
DISTI #
595-TLE2022CP
|
Mouser Electronics | Precision Amplifiers Dual High Speed RoHS: Compliant | 245 |
|
$5.1500 / $8.7000 | Buy Now |
|
|
Bristol Electronics | Op Amp Dual Low Offset Voltage Amplifier ±7.75V/15.5V 8-Pin PDIP Tube | 241 |
|
RFQ | |
|
|
Quest Components | DUAL OP-AMP, 700 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDIP8 | 35 |
|
$2.5000 / $3.7500 | Buy Now |
|
|
Quest Components | DUAL OP-AMP, 700 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDIP8 | 11 |
|
$4.8510 / $6.6150 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 2.8MHz 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 3074 |
|
$3.1600 / $3.9500 | Buy Now |
|
DISTI #
TLE2022CP
|
TME | IC: operational amplifier, 1.7MHz, Ch: 2, ±2÷20VDC,4÷40VDC, DIP8 Min Qty: 1 | 5 |
|
$5.8800 / $7.9400 | Buy Now |
US Tariff Estimator: TLE2022CP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2022CP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2022CP Part Data Attributes
|
|
TLE2022CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2022CP
Texas Instruments
Operational Amplifier, 2 Func, 600uV Offset-Max, BIPolar, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.09 µA | |
| Bias Current-Max (IIB) @25C | 0.07 µA | |
| Common-mode Reject Ratio-Min | 91 Db | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.006 µA | |
| Input Offset Voltage-Max | 600 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.59 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 0.45 V/Us | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 0.6 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1700 | |
| Voltage Gain-Min | 800000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLE2022CP
This table gives cross-reference parts and alternative options found for TLE2022CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2022CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2022CP Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TLE2022CP is 4.5V to 16V.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Also, ensure the input voltage is within the recommended range.
-
The maximum input voltage that the TLE2022CP can handle is 16V. Exceeding this voltage may cause damage to the device.
-
To protect the TLE2022CP from ESD, handle the device by the body, use an anti-static wrist strap, and store the device in an anti-static bag or container.
-
The thermal resistance of the TLE2022CP is typically 95°C/W (junction-to-ambient) and 45°C/W (junction-to-case).