Datasheets
packagee
TLE2022ID by: Texas Instruments

Operational Amplifier, 2 Func, 600uV Offset-Max, BIPolar, PDSO8

Part Details for TLE2022ID by Texas Instruments

Results Overview of TLE2022ID by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

TLE2022ID Information

TLE2022ID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for TLE2022ID

Part # Distributor Description Stock Price Buy
DISTI # 296-10367-5-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Container: Tube 500
Tube
  • 1 $2.9700
  • 10 $2.2220
  • 75 $1.8639
  • 150 $1.7807
  • 300 $1.7121
$1.7121 / $2.9700 Buy Now
DISTI # 86041216
Verical Op Amp Dual Low Offset Voltage Amplifier ±7.75V/15.5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 171 Package Multiple: 1 Date Code: 1301 Americas - 646
  • 171 $2.2000
  • 500 $2.0875
  • 1,000 $1.9625
  • 10,000 $1.8500
$1.8500 / $2.2000 Buy Now
Rochester Electronics Operational Amplifier, 2 Func, 600uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 646
  • 25 $1.8500
  • 100 $1.7600
  • 500 $1.6700
  • 1,000 $1.5700
  • 10,000 $1.4800
$1.4800 / $1.8500 Buy Now
DISTI # 86041216
Verical Op Amp Dual Low Offset Voltage Amplifier ±7.75V/15.5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 171 Package Multiple: 1 Date Code: 1301 Americas - 646
  • 171 $2.2000
  • 500 $2.0875
  • 1,000 $1.9625
  • 10,000 $1.8500
$1.8500 / $2.2000 Buy Now
DISTI # 86041216
Verical Op Amp Dual Low Offset Voltage Amplifier ±7.75V/15.5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 171 Package Multiple: 1 Date Code: 1301 Americas - 646
  • 171 $2.2000
  • 500 $2.0875
  • 1,000 $1.9625
  • 10,000 $1.8500
$1.8500 / $2.2000 Buy Now
DISTI # TLE2022ID
TME IC: operational amplifier, 1.7MHz, Ch: 2, ±2÷20VDC,4÷40VDC, SO8 Min Qty: 1 300
  • 1 $3.7100
  • 3 $3.4800
  • 10 $3.1500
  • 25 $2.8200
  • 75 $2.3700
$2.3700 / $3.7100 Buy Now
Chip Stock Dual Precision Low-Power Single Supply Operational Amplifier 8-SOIC -40 to 85 9000
RFQ
Win Source Electronics IC OPAMP GP 2.8MHZ 8SOIC 20000
  • 40 $1.5847
  • 80 $1.4844
  • 120 $1.4343
  • 170 $1.3340
  • 220 $1.2839
  • 275 $1.2337
$1.2337 / $1.5847 Buy Now

US Tariff Estimator: TLE2022ID by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLE2022ID
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLE2022ID CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

TLE2022ID Part Data Attributes

TLE2022ID Texas Instruments
Buy Now Datasheet
Compare Parts:
TLE2022ID Texas Instruments Operational Amplifier, 2 Func, 600uV Offset-Max, BIPolar, PDSO8
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.09 µA
Bias Current-Max (IIB) @25C 0.07 µA
Common-mode Reject Ratio-Min 91 Db
Common-mode Reject Ratio-Nom 110 Db
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.006 µA
Input Offset Voltage-Max 600 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 Mm
Low-Bias No
Low-Offset Yes
Micropower Yes
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Packing Method Tube
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Slew Rate-Min 0.42 V/Us
Slew Rate-Nom 0.5 V/Us
Supply Current-Max 0.6 Ma
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1700
Voltage Gain-Min 800000
Wideband No
Width 3.9 Mm

Alternate Parts for TLE2022ID

This table gives cross-reference parts and alternative options found for TLE2022ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2022ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLE2022IDR Texas Instruments $0.9939 Operational Amplifier, 2 Func, 600uV Offset-Max, BIPolar, PDSO8 TLE2022ID vs TLE2022IDR
Part Number Manufacturer Composite Price Description Compare
TLE2022IDR Texas Instruments $0.9939 Operational Amplifier, 2 Func, 600uV Offset-Max, BIPolar, PDSO8 TLE2022ID vs TLE2022IDR
TLE2022QDREP Texas Instruments $2.7073 Operational Amplifier, 2 Func, 600uV Offset-Max, BIPolar, PDSO8 TLE2022ID vs TLE2022QDREP
TLE2022IJG Texas Instruments Check for Price Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, CDIP8 TLE2022ID vs TLE2022IJG
TLE2022MDG4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 600uV Offset-Max, BIPolar, PDSO8 TLE2022ID vs TLE2022MDG4
TLE2022CDG4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 700uV Offset-Max, BIPolar, PDSO8 TLE2022ID vs TLE2022CDG4
OP271GP Precision Monolithics Inc Check for Price Operational Amplifier, 2 Func, 700uV Offset-Max, BIPolar, PDIP8 TLE2022ID vs OP271GP
TLE2022MJG Texas Instruments Check for Price Operational Amplifier, 2 Func, 600uV Offset-Max, BIPolar, CDIP8 TLE2022ID vs TLE2022MJG
TLE2022CJG Texas Instruments Check for Price Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, CDIP8 TLE2022ID vs TLE2022CJG
TLE2022CPSR Texas Instruments Check for Price Operational Amplifier, 2 Func, 700uV Offset-Max, BIPolar, PDSO8 TLE2022ID vs TLE2022CPSR
TLE2022CDRG4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 700uV Offset-Max, BIPolar, PDSO8 TLE2022ID vs TLE2022CDRG4
equivalents icon

TLE2022ID Related Parts

TLE2022ID Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE2022ID by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE2022ID by Texas Instruments

Select Manufacturer
Which Manufacturer of TLE2022ID would you like to use for your alert(s)?
  • Please alert me when TLE2022ID inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE2022ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE2022ID to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE2022ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE2022ID.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE2022ID by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: