Amplifier Circuits
TLE2022MJGB
Texas Instruments
Description: High-Speed, Low-Power, Precision Dual Operational Amplifier 8-CDIP -55 to 125

Overview of TLE2022MJGB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TLE2022MJGB Texas Instruments High-Speed, Low-Power, Precision Dual Operational Amplifier 8-CDIP -55 to 125

Price & Stock for TLE2022MJGB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
NexGen Digital   2
RFQ

CAD Models for TLE2022MJGB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLE2022MJGB by Texas Instruments

TLE2022MJGB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.09 µA
Bias Current-Max (IIB) @25C
0.07 µA
Common-mode Reject Ratio-Min
85 dB
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.006 µA
Input Offset Voltage-Max
600 µV
JESD-30 Code
R-GDIP-T8
JESD-609 Code
e0
Length
9.58 mm
Low-Bias
NO
Low-Offset
YES
Micropower
YES
Neg Supply Voltage Limit-Max
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Slew Rate-Min
0.4 V/us
Slew Rate-Nom
0.5 V/us
Supply Current-Max
0.6 mA
Supply Voltage Limit-Max
20 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1700
Voltage Gain-Min
100000
Wideband
NO
Width
7.62 mm
Want to compare parts?
  1. TLE2022MJGB
    Texas Instruments
    High-Speed, Low-Power, Precision Dual Operational Amplifier 8-CDIP -55 to 125
    VS

Alternate Parts for TLE2022MJGB

This table gives cross-reference parts and alternative options found for TLE2022MJGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2022MJGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OP221GP IC DUAL OP-AMP, 700 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier Analog Devices Inc TLE2022MJGB vs OP221GP
TLE2022CJG DUAL OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 Texas Instruments TLE2022MJGB vs TLE2022CJG
OPZ271GPZ IC DUAL OP-AMP, 700 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDIP8, PLASTIC, MO-095AA, DIP-8, Operational Amplifier Analog Devices Inc TLE2022MJGB vs OPZ271GPZ
TLE2022IJG DUAL OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 Texas Instruments TLE2022MJGB vs TLE2022IJG
TLE2022MJG High-Speed, Low-Power, Precision Dual Operational Amplifier 8-CDIP -55 to 125 Texas Instruments TLE2022MJGB vs TLE2022MJG
5962-9088102MPA High-Speed, Low-Power, Precision Dual Operational Amplifier 8-CDIP -55 to 125 Texas Instruments TLE2022MJGB vs 5962-9088102MPA
Part Number Description Manufacturer Compare
TLE2022CPE4 Dual Precision Low-Power Single Supply Operational Amplifier 8-PDIP Texas Instruments TLE2022MJGB vs TLE2022CPE4
TLE2022MDR Excalibur high-speed low-power precision dual operational amplifier with wide temperature ranges 8-SOIC -55 to 125 Texas Instruments TLE2022MJGB vs TLE2022MDR
TLE2022QDREP Enhanced Product Excalibur High-Speed Low-Power Precision Operational Amplifiers 8-SOIC -40 to 125 Texas Instruments TLE2022MJGB vs TLE2022QDREP
TLE2022CDRG4 Dual Precision Low-Power Single Supply Operational Amplifier 8-SOIC 0 to 70 Texas Instruments TLE2022MJGB vs TLE2022CDRG4
TLE2022IJG DUAL OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 Texas Instruments TLE2022MJGB vs TLE2022IJG
TLE2022MJG High-Speed, Low-Power, Precision Dual Operational Amplifier 8-CDIP -55 to 125 Texas Instruments TLE2022MJGB vs TLE2022MJG
OP221GP IC DUAL OP-AMP, 700 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier Analog Devices Inc TLE2022MJGB vs OP221GP
OP221GZ DUAL OP-AMP, 700uV OFFSET-MAX, 0.6MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8 Analog Devices Inc TLE2022MJGB vs OP221GZ
TLE2022CDR Dual Precision Low-Power Single Supply Operational Amplifier 8-SOIC 0 to 70 Texas Instruments TLE2022MJGB vs TLE2022CDR
TLE2022CP Dual Precision Low-Power Single Supply Operational Amplifier 8-PDIP Texas Instruments TLE2022MJGB vs TLE2022CP

Related Parts for TLE2022MJGB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE2022MJGB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE2022MJGB by Texas Instruments

Select Manufacturer
Which Manufacturer of TLE2022MJGB would you like to use for your alert(s)?
  • Please alert me when TLE2022MJGB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE2022MJGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE2022MJGB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE2022MJGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE2022MJGB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE2022MJGB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: