| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2024BMFK | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 700uV Offset-Max, BIPolar, CQCC20 | TLE2024AMFKB vs TLE2024BMFK |
| TLE2024AMFK | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 950uV Offset-Max, BIPolar, CQCC20 | TLE2024AMFKB vs TLE2024AMFK |
| TLE2024IFK | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 500uV Offset-Max, BIPolar, CQCC20 | TLE2024AMFKB vs TLE2024IFK |
| 5962-9088106Q2X | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 950uV Offset-Max, BIPolar, CQCC20 | TLE2024AMFKB vs 5962-9088106Q2X |
| 5962-9088106Q2A | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 850uV Offset-Max, BIPolar, CQCC20 | TLE2024AMFKB vs 5962-9088106Q2A |
| 5962-9088109Q2X | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 700uV Offset-Max, BIPolar, CQCC20 | TLE2024AMFKB vs 5962-9088109Q2X |
| 5962-9088106Q2A | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 950 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | TLE2024AMFKB vs 5962-9088106Q2A |
| 5962-9088103M2A | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 1200 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | TLE2024AMFKB vs 5962-9088103M2A |
| 5962-9088103M2X | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1200uV Offset-Max, BIPolar, CQCC20 | TLE2024AMFKB vs 5962-9088103M2X |
| 5962-9088109Q2A | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 600uV Offset-Max, BIPolar, CQCC20 | TLE2024AMFKB vs 5962-9088109Q2A |
Part Details for TLE2024AMFKB by Texas Instruments
Results Overview of TLE2024AMFKB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2024AMFKB Information
TLE2024AMFKB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLE2024AMFKB | Texas Instruments | High-Speed, Low-Power, Precision Quad Operational Amplifier 20-LCCC -55 to 125 |
Price & Stock for TLE2024AMFKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | Operational Amplifier, 4 Func, 850uV Offset-Max, BIPolar, CQCC20 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 4 Func, 950uV Offset-Max, BIPolar, CQCC20 | 6422 |
|
RFQ |
US Tariff Estimator: TLE2024AMFKB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2024AMFKB Part Data Attributes
|
|
TLE2024AMFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2024AMFKB
Texas Instruments
Operational Amplifier, 4 Func, 850uV Offset-Max, BIPolar, CQCC20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QLCC | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.09 µA | |
| Bias Current-Max (IIB) @25C | 0.07 µA | |
| Common-mode Reject Ratio-Min | 100 Db | |
| Common-mode Reject Ratio-Nom | 115 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.006 µA | |
| Input Offset Voltage-Max | 850 µV | |
| JESD-30 Code | S-CQCC-N20 | |
| JESD-609 Code | e0 | |
| Length | 8.89 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 2.03 Mm | |
| Slew Rate-Min | 0.45 V/Us | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 1.2 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Unity Gain BW-Nom | 1700 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 8.89 Mm |
Alternate Parts for TLE2024AMFKB
This table gives cross-reference parts and alternative options found for TLE2024AMFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2024AMFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.