| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2024MFKB | Texas Instruments | $35.0078 | Operational Amplifier, 4 Func, 1100uV Offset-Max, BIPolar, CQCC20 | TLE2024BMFKB vs TLE2024MFKB |
| TLE2024MFK | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1200uV Offset-Max, BIPolar, CQCC20 | TLE2024BMFKB vs TLE2024MFK |
| TLE2024CFK | Texas Instruments | Check for Price | QUAD OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, CQCC20, LCC-20 | TLE2024BMFKB vs TLE2024CFK |
| TLE2024AMFKB | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 950 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | TLE2024BMFKB vs TLE2024AMFKB |
| 5962-9088109Q2X | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 700uV Offset-Max, BIPolar, CQCC20 | TLE2024BMFKB vs 5962-9088109Q2X |
| 5962-9088106Q2A | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 850uV Offset-Max, BIPolar, CQCC20 | TLE2024BMFKB vs 5962-9088106Q2A |
| TLE2024MFKB | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 1200 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | TLE2024BMFKB vs TLE2024MFKB |
| 5962-9088106Q2A | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 950 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | TLE2024BMFKB vs 5962-9088106Q2A |
| TLE2024BMFKB | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 700 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | TLE2024BMFKB vs TLE2024BMFKB |
| TLE2024BMFK | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 700uV Offset-Max, BIPolar, CQCC20 | TLE2024BMFKB vs TLE2024BMFK |
Part Details for TLE2024BMFKB by Texas Instruments
Results Overview of TLE2024BMFKB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2024BMFKB Information
TLE2024BMFKB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2024BMFKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Op Amp Standard 2.8MHz 20-LCC Tube RoHS: Not Compliant Status: Active Min Qty: 1 | 1 |
|
$145.6900 / $165.5600 | Buy Now |
|
|
Vyrian | Operational Amplifier, 4 Func, 700uV Offset-Max, BIPolar, CQCC20 | 7242 |
|
RFQ |
US Tariff Estimator: TLE2024BMFKB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2024BMFKB Part Data Attributes
|
|
TLE2024BMFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2024BMFKB
Texas Instruments
Operational Amplifier, 4 Func, 600uV Offset-Max, BIPolar, CQCC20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QLCC | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.09 µA | |
| Bias Current-Max (IIB) @25C | 0.07 µA | |
| Common-mode Reject Ratio-Min | 85 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.006 µA | |
| Input Offset Voltage-Max | 600 µV | |
| JESD-30 Code | S-CQCC-N20 | |
| JESD-609 Code | e0 | |
| Length | 8.89 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 2.03 Mm | |
| Slew Rate-Min | 0.6 V/Us | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 1.2 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Unity Gain BW-Nom | 1700 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 8.89 Mm |
Alternate Parts for TLE2024BMFKB
This table gives cross-reference parts and alternative options found for TLE2024BMFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2024BMFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.