| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OP27GS | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8 | TLE2027IDRG4 vs OP27GS |
| OP27GS-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8, SOP-8 | TLE2027IDRG4 vs OP27GS-T |
| OP-27GN8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDIP8 | TLE2027IDRG4 vs OP-27GN8 |
| OP27GN8#PBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDIP8 | TLE2027IDRG4 vs OP27GN8#PBF |
| OP27GS | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8 | TLE2027IDRG4 vs OP27GS |
| OP27GS8#PBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8 | TLE2027IDRG4 vs OP27GS8#PBF |
| OP-27GN8 | Linear Technology | Check for Price | IC OP-AMP, 220 uV OFFSET-MAX, 80 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | TLE2027IDRG4 vs OP-27GN8 |
| OP27GS+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8 | TLE2027IDRG4 vs OP27GS+ |
| OP27GS | Calogic Inc | Check for Price | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8 | TLE2027IDRG4 vs OP27GS |
| OP-27GS8#PBF | Analog Devices Inc | Check for Price | Operational Amplifier | TLE2027IDRG4 vs OP-27GS8#PBF |
Part Details for TLE2027IDRG4 by Texas Instruments
Results Overview of TLE2027IDRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2027IDRG4 Information
TLE2027IDRG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2027IDRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 180uV Offset-Max, BIPolar, PDSO8 | 6953 |
|
RFQ |
US Tariff Estimator: TLE2027IDRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2027IDRG4 Part Data Attributes
|
|
TLE2027IDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2027IDRG4
Texas Instruments
Operational Amplifier, 1 Func, 180uV Offset-Max, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.15 µA | |
| Bias Current-Max (IIB) @25C | 0.09 µA | |
| Common-mode Reject Ratio-Min | 96 Db | |
| Common-mode Reject Ratio-Nom | 131 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 180 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 1.1 V/Us | |
| Slew Rate-Nom | 2.8 V/Us | |
| Supply Current-Max | 5.6 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 13000 | |
| Voltage Gain-Min | 500000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLE2027IDRG4
This table gives cross-reference parts and alternative options found for TLE2027IDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2027IDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.