Part Details for TLE2027MD by Texas Instruments
Results Overview of TLE2027MD by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2027MD Information
TLE2027MD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLE2027MD | Texas Instruments | Low-Noise, High-Speed, Precision Single Operational Amplifier 8-SOIC -55 to 125 | |
| TLE2027MDREP | Texas Instruments | Enhanced Product Excalibur Low-Noise High-Speed Precision Operational Amplifier 8-SOIC -55 to 125 |
Price & Stock for TLE2027MD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-10385-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Container: Tube |
71 Tube |
|
$3.8900 / $5.1200 | Buy Now |
|
DISTI #
V99:2348_07386682
|
Arrow Electronics | Op Amp Single Low Offset Voltage Amplifier ±19V Automotive 8-Pin SOIC Tube COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1813 | Americas - 22 |
|
$1.6020 | Buy Now |
|
DISTI #
595-TLE2027MD
|
Mouser Electronics | Precision Amplifiers Lo Noise Hi Gain A 5 95-TLE2027MDG4 A 59 A 595-TLE2027MDG4 RoHS: Compliant | 0 |
|
$2.9800 / $5.0300 | Order Now |
|
DISTI #
65090698
|
Verical | Op Amp Single Low Offset Voltage Amplifier ±19V Automotive 8-Pin SOIC Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1813 | Americas - 22 |
|
$1.6020 | Buy Now |
|
DISTI #
V99:2348_07386682
|
Arrow Electronics | Op Amp Single Low Offset Voltage Amplifier ±19V Automotive 8-Pin SOIC Tube COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1813 | Americas - 22 |
|
$1.6020 | Buy Now |
|
DISTI #
65090698
|
Verical | Op Amp Single Low Offset Voltage Amplifier ±19V Automotive 8-Pin SOIC Tube COO: Taiwan RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1813 | Americas - 22 |
|
$1.6020 | Buy Now |
|
DISTI #
65090698
|
Verical | Op Amp Single Low Offset Voltage Amplifier ±19V Automotive 8-Pin SOIC Tube COO: Taiwan RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1813 | Americas - 22 |
|
$1.6020 | Buy Now |
|
DISTI #
V99:2348_07386682
|
Arrow Electronics | Op Amp Single Low Offset Voltage Amplifier ±19V Automotive 8-Pin SOIC Tube COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1813 | Americas - 22 |
|
$1.6020 | Buy Now |
US Tariff Estimator: TLE2027MD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2027MD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2027MD Part Data Attributes
|
|
TLE2027MD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2027MD
Texas Instruments
Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.15 µA | |
| Bias Current-Max (IIB) @25C | 0.09 µA | |
| Common-mode Reject Ratio-Min | 96 Db | |
| Common-mode Reject Ratio-Nom | 131 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.09 µA | |
| Input Offset Voltage-Max | 100 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 1 V/Us | |
| Slew Rate-Nom | 2.8 V/Us | |
| Supply Current-Max | 5.3 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 13000 | |
| Voltage Gain-Min | 2000000 | |
| Wideband | No | |
| Width | 3.9 Mm |
TLE2027MD Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a star-ground configuration, with the analog and digital grounds separated and connected at a single point. Additionally, keep the input and output traces short and away from noise sources, and use a solid ground plane to reduce electromagnetic interference (EMI).
-
Use a heat sink or thermal pad to dissipate heat, and ensure good airflow around the device. Also, consider using a current-limiting resistor or a buffer amplifier to reduce the output current and power dissipation. Additionally, follow proper PCB design and layout guidelines to minimize thermal resistance.
-
The recommended input voltage range for the TLE2027MD is 4.5V to 16V. The output voltage is proportional to the input voltage, with a typical gain of 2. However, the output voltage may deviate from the ideal value due to internal voltage drops and temperature effects. Consult the datasheet for more information on input voltage range and output voltage characteristics.
-
Use a high-quality voltage reference, such as the TLE2425 or REF3020, to provide a stable input voltage. Additionally, consider using a voltage regulator, such as the TLV703 or LP2985, to regulate the input voltage. Also, follow proper PCB design and layout guidelines to minimize thermal resistance and ensure good thermal coupling between the TLE2027MD and the voltage reference or regulator.
-
The TLE2027MD has a higher output current capability (up to 100mA) and a wider input voltage range (4.5V to 16V) compared to the OPA277 or OP07. Additionally, the TLE2027MD has a lower noise floor and higher common-mode rejection ratio (CMRR) than the OPA277 or OP07, making it more suitable for high-precision and high-speed applications.