Part Details for TLE2037AID by Texas Instruments
Overview of TLE2037AID by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TLE2037AID
TLE2037AID CAD Models
TLE2037AID Part Data Attributes
|
TLE2037AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2037AID
Texas Instruments
Excalibur Low-Noise High-Speed Precision Decompensated Operational-Amplifier 8-SOIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.09 µA | |
Common-mode Reject Ratio-Min | 113 dB | |
Common-mode Reject Ratio-Nom | 131 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 105 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 4.7 V/us | |
Slew Rate-Nom | 7.5 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 50000 | |
Voltage Gain-Min | 1100000 | |
Width | 3.9 mm |
Alternate Parts for TLE2037AID
This table gives cross-reference parts and alternative options found for TLE2037AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2037AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2037AMDG4 | Excalibur Low-Noise High-Speed Precision Decompensated Operational-Amplifier 8-SOIC -55 to 125 | Texas Instruments | TLE2037AID vs TLE2037AMDG4 |
TLE2037AIDR | OP-AMP, 105uV OFFSET-MAX, 50MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | TLE2037AID vs TLE2037AIDR |
TLE2037MDR | OP-AMP, 200uV OFFSET-MAX, 50MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | TLE2037AID vs TLE2037MDR |
TLE2037QDRQ1 | Automotive Excalibur Low-Noise High-Speed Precision Operational Amplifiers 8-SOIC -40 to 125 | Texas Instruments | TLE2037AID vs TLE2037QDRQ1 |
TLE2037AMD | Excalibur Low-Noise High-Speed Precision Decompensated Operational-Amplifier 8-SOIC -55 to 125 | Texas Instruments | TLE2037AID vs TLE2037AMD |
TLE2037CDR | Low-Noise High-Speed Precision Decomp. Operational Amplifier 8-SOIC | Texas Instruments | TLE2037AID vs TLE2037CDR |
TLE2037CDG4 | Low-Noise High-Speed Precision Decomp. Operational Amplifier 8-SOIC | Texas Instruments | TLE2037AID vs TLE2037CDG4 |
TLE2037ACDR | OP-AMP, 70uV OFFSET-MAX, 50MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | TLE2037AID vs TLE2037ACDR |
TLE2037QDRG4Q1 | OP-AMP, 200uV OFFSET-MAX, 50MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLE2037AID vs TLE2037QDRG4Q1 |
TLE2037AMDR | OP-AMP, 105uV OFFSET-MAX, 50MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | TLE2037AID vs TLE2037AMDR |