There are no models available for this part yet.
Overview of TLE2037CDG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLE2037CDG4 | Texas Instruments | Low-Noise High-Speed Precision Decomp. Operational Amplifier 8-SOIC |
Price & Stock for TLE2037CDG4 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
595-TLE2037CDG4
|
Mouser Electronics | Precision Amplifiers Low-Noise High-Speed Precision Decomp. RoHS: Compliant | 190 |
|
$1.9600 / $3.9100 | Buy Now |
CAD Models for TLE2037CDG4 by Texas Instruments
Part Data Attributes for TLE2037CDG4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.15 µA
|
Bias Current-Max (IIB) @25C
|
0.09 µA
|
Common-mode Reject Ratio-Min
|
98 dB
|
Common-mode Reject Ratio-Nom
|
131 dB
|
Frequency Compensation
|
YES (AVCL>=5)
|
Input Offset Current-Max (IIO)
|
0.09 µA
|
Input Offset Voltage-Max
|
100 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.9 mm
|
Low-Bias
|
NO
|
Low-Offset
|
YES
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-19 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
5 V/us
|
Slew Rate-Nom
|
7.5 V/us
|
Supply Current-Max
|
5.6 mA
|
Supply Voltage Limit-Max
|
19 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
50000
|
Voltage Gain-Min
|
500000
|
Wideband
|
NO
|
Width
|
3.9 mm
|
Alternate Parts for TLE2037CDG4
This table gives cross-reference parts and alternative options found for TLE2037CDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2037CDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2037CD | Low-Noise High-Speed Precision Decomp. Operational Amplifier 8-SOIC | Texas Instruments | TLE2037CDG4 vs TLE2037CD |
TLE2037CDR | Low-Noise High-Speed Precision Decomp. Operational Amplifier 8-SOIC | Texas Instruments | TLE2037CDG4 vs TLE2037CDR |
Related Parts for TLE2037CDG4
-
TLE2024CDWROperational Amplifiers
-
TLE2426CLPOther Analog ICs
-
TL1451ACDBLESwitching Regulator or Controllers
-
TLC7733IDPower Management Circuits
-
TLE4276DVNTMA1Linear Regulator ICs
-
TLC7524IFNDigital to Analog Converters
-
TLK1201AIRCPRG4Network Interfaces
-
TL431QPKVoltage References
-
TLK1501IRCPOther Telecom ICs