| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA37FL-BSS2 | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, CQCC20 | TLE2037AMFKB vs OPA37FL-BSS2 |
| OPA27EL-BSS2 | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, CQCC20 | TLE2037AMFKB vs OPA27EL-BSS2 |
| OPA27FL-BSS2 | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, CQCC20 | TLE2037AMFKB vs OPA27FL-BSS2 |
| HA4-5147A8 | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CQCC20 | TLE2037AMFKB vs HA4-5147A8 |
| HA4-2520-8 | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar, CQCC20 | TLE2037AMFKB vs HA4-2520-8 |
| OPA27CL-BSS2 | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CQCC20 | TLE2037AMFKB vs OPA27CL-BSS2 |
| OPA128KL-BSS2 | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, CQCC20 | TLE2037AMFKB vs OPA128KL-BSS2 |
| OPA111SL-BSS2 | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, CQCC20 | TLE2037AMFKB vs OPA111SL-BSS2 |
| OPA121KL | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, CQCC20 | TLE2037AMFKB vs OPA121KL |
| HA4OP37CC8 | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CQCC20 | TLE2037AMFKB vs HA4OP37CC8 |
Part Details for TLE2037AMFKB by Texas Instruments
Results Overview of TLE2037AMFKB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2037AMFKB Information
TLE2037AMFKB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2037AMFKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 105uV Offset-Max, BIPolar, CQCC20 | 3548 |
|
RFQ |
US Tariff Estimator: TLE2037AMFKB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2037AMFKB Part Data Attributes
|
|
TLE2037AMFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2037AMFKB
Texas Instruments
Operational Amplifier, 1 Func, 105uV Offset-Max, BIPolar, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.15 µA | |
| Bias Current-Max (IIB) @25C | 0.09 µA | |
| Common-mode Reject Ratio-Min | 96 Db | |
| Common-mode Reject Ratio-Nom | 131 Db | |
| Frequency Compensation | Yes (Avcl>=5) | |
| Input Offset Voltage-Max | 105 µV | |
| JESD-30 Code | S-XQCC-N20 | |
| Length | 8.89 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M; 38534h; 883b | |
| Seated Height-Max | 2.03 Mm | |
| Slew Rate-Min | 4.4 V/Us | |
| Slew Rate-Nom | 0.3 V/Us | |
| Supply Current-Max | 5.6 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Unity Gain BW-Nom | 600 | |
| Voltage Gain-Min | 2200000 | |
| Wideband | No | |
| Width | 8.89 Mm |
Alternate Parts for TLE2037AMFKB
This table gives cross-reference parts and alternative options found for TLE2037AMFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2037AMFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.