| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2037CDR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8 | TLE2037CD vs TLE2037CDR |
| TLE2037CDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 145uV Offset-Max, BIPolar, PDSO8 | TLE2037CD vs TLE2037CDRG4 |
| TLE2037CDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8 | TLE2037CD vs TLE2037CDG4 |
Part Details for TLE2037CD by Texas Instruments
Results Overview of TLE2037CD by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2037CD Information
TLE2037CD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2037CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-10386-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Container: Tube |
32 Tube |
|
$2.8131 / $5.0800 | Buy Now |
|
DISTI #
595-TLE2037CD
|
Mouser Electronics | Precision Amplifiers Low Noise High Gain A 595-TLE2037CDR A 5 A 595-TLE2037CDR RoHS: Compliant | 70 |
|
$2.8200 / $4.9200 | Buy Now |
|
DISTI #
86287047
|
Verical | Op Amp Single Low Offset Voltage Amplifier ±19V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 1101 | Americas - 39225 |
|
$2.2125 / $2.6250 | Buy Now |
|
DISTI #
86288111
|
Verical | Op Amp Single Low Offset Voltage Amplifier ±19V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 143 Package Multiple: 1 | Americas - 10640 |
|
$2.2125 / $2.6250 | Buy Now |
|
DISTI #
86295177
|
Verical | Op Amp Single Low Offset Voltage Amplifier ±19V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 9901 | Americas - 1425 |
|
$2.2125 / $2.6250 | Buy Now |
|
|
Bristol Electronics | Op Amp Single Low Offset Voltage Amplifier ±19V 8-Pin SOIC Tube | 192 |
|
RFQ | |
|
|
Quest Components | 68 |
|
$2.6180 / $3.9270 | Buy Now | |
|
|
Rochester Electronics | Op Amp Standard 50MHz 8-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 51290 |
|
$1.7700 / $2.2100 | Buy Now |
|
DISTI #
86287047
|
Verical | Op Amp Single Low Offset Voltage Amplifier ±19V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 1101 | Americas - 39225 |
|
$2.2125 / $2.6250 | Buy Now |
|
DISTI #
86288111
|
Verical | Op Amp Single Low Offset Voltage Amplifier ±19V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 143 Package Multiple: 1 | Americas - 10640 |
|
$2.2125 / $2.6250 | Buy Now |
US Tariff Estimator: TLE2037CD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2037CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2037CD Part Data Attributes
|
|
TLE2037CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2037CD
Texas Instruments
Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.15 µA | |
| Bias Current-Max (IIB) @25C | 0.09 µA | |
| Common-mode Reject Ratio-Min | 98 Db | |
| Common-mode Reject Ratio-Nom | 131 Db | |
| Frequency Compensation | Yes (Avcl>=5) | |
| Input Offset Current-Max (IIO) | 0.09 µA | |
| Input Offset Voltage-Max | 100 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 5 V/Us | |
| Slew Rate-Nom | 7.5 V/Us | |
| Supply Current-Max | 5.6 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 50000 | |
| Voltage Gain-Min | 500000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLE2037CD
This table gives cross-reference parts and alternative options found for TLE2037CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2037CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2037CD Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLE2037CD is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability in a unity-gain configuration, it's recommended to add a 10-22pF capacitor between the output and the inverting input pins to prevent oscillations.
-
To minimize noise and EMI, it's recommended to keep the input and output traces short and away from each other, use a ground plane, and decouple the power supply with a 0.1uF capacitor.
-
While the TLE2037CD can be used as a comparator, it's not recommended due to its relatively slow slew rate (0.5V/us) and limited bandwidth (3MHz). A dedicated comparator like the LM339 or LM2901 is a better choice.
-
To protect the TLE2037CD from electrostatic discharge (ESD), it's recommended to use ESD protection devices such as TVS diodes or ESD arrays on the input and output pins.