| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2037CD | Texas Instruments | $1.8774 | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8 | TLE2037MDG4 vs TLE2037CD |
| TLE2037AMD | Texas Instruments | $2.1376 | Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, PDSO8 | TLE2037MDG4 vs TLE2037AMD |
| TLE2037MD | Texas Instruments | $2.2002 | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8 | TLE2037MDG4 vs TLE2037MD |
| TLE2037CDR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8 | TLE2037MDG4 vs TLE2037CDR |
| TLE2037CDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 145uV Offset-Max, BIPolar, PDSO8 | TLE2037MDG4 vs TLE2037CDRG4 |
| TLE2037AMDR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 105uV Offset-Max, BIPolar, PDSO8 | TLE2037MDG4 vs TLE2037AMDR |
| TLE2037AMDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, PDSO8 | TLE2037MDG4 vs TLE2037AMDG4 |
| TLE2037CDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8 | TLE2037MDG4 vs TLE2037CDG4 |
| TLE2037AQDRG4Q1 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, PDSO8 | TLE2037MDG4 vs TLE2037AQDRG4Q1 |
| TLE2037ACD | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 70uV Offset-Max, BIPolar, PDSO8 | TLE2037MDG4 vs TLE2037ACD |
Part Details for TLE2037MDG4 by Texas Instruments
Results Overview of TLE2037MDG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2037MDG4 Information
TLE2037MDG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2037MDG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLE2037MDG4-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 225 Container: Tube |
0 Tube |
|
$1.8211 | Buy Now |
|
|
Vyrian | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDSO8 | 4579 |
|
RFQ |
US Tariff Estimator: TLE2037MDG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2037MDG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2037MDG4 Part Data Attributes
|
|
TLE2037MDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2037MDG4
Texas Instruments
Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.15 µA | |
| Bias Current-Max (IIB) @25C | 0.09 µA | |
| Common-mode Reject Ratio-Min | 96 Db | |
| Common-mode Reject Ratio-Nom | 131 Db | |
| Frequency Compensation | Yes (Avcl>=5) | |
| Input Offset Voltage-Max | 200 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 4.4 V/Us | |
| Slew Rate-Nom | 7.5 V/Us | |
| Supply Current-Max | 5.6 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 50000 | |
| Voltage Gain-Min | 1800000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLE2037MDG4
This table gives cross-reference parts and alternative options found for TLE2037MDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2037MDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.