Part Details for TLE2062IDR by Texas Instruments
Results Overview of TLE2062IDR by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2062IDR Information
TLE2062IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2062IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-39251-1-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1729 In Stock |
|
$1.7649 / $3.3600 | Buy Now |
|
DISTI #
595-TLE2062IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual JFET-Input Hi-O ut-Drive uPower A 595-TLE2062ID RoHS: Compliant | 2452 |
|
$1.7900 / $3.3600 | Buy Now |
|
DISTI #
V72:2272_07386741
|
Arrow Electronics | Op Amp Dual High Output Current Amplifier ±18V 8-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2401 Container: Cut Strips | Americas - 19 |
|
$1.6720 / $2.3840 | Buy Now |
|
DISTI #
76843627
|
Verical | Op Amp Dual High Output Current Amplifier ±18V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2401 | Americas - 19 |
|
$1.6720 / $2.3840 | Buy Now |
|
DISTI #
V72:2272_07386741
|
Arrow Electronics | Op Amp Dual High Output Current Amplifier ±18V 8-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2401 Container: Cut Strips | Americas - 19 |
|
$1.6720 / $2.3840 | Buy Now |
|
DISTI #
76843627
|
Verical | Op Amp Dual High Output Current Amplifier ±18V 8-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2401 | Americas - 19 |
|
$1.6720 / $2.3840 | Buy Now |
|
DISTI #
V72:2272_07386741
|
Arrow Electronics | Op Amp Dual High Output Current Amplifier ±18V 8-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2401 Container: Cut Strips | Americas - 19 |
|
$1.6720 / $2.3840 | Buy Now |
|
DISTI #
76843627
|
Verical | Op Amp Dual High Output Current Amplifier ±18V 8-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2401 | Americas - 19 |
|
$1.6720 / $2.3840 | Buy Now |
|
|
Chip Stock | Dual,36-V,2-MHz,IntoV+,JFET-inputoperationalamplifier8-SOIC-40to85 | 3890 |
|
RFQ | |
|
|
LCSC | 1mV 2MHz 800pA 3.4V/us 75dB SOIC-8 Amplifiers RoHS | 3750 |
|
$1.3835 / $2.3724 | Buy Now |
US Tariff Estimator: TLE2062IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLE2062IDR
TLE2062IDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2062IDR Part Data Attributes
|
|
TLE2062IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2062IDR
Texas Instruments
Dual, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 8-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.004 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 2.1 V/Us | |
| Slew Rate-Nom | 3.4 V/Us | |
| Supply Current-Max | 0.69 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bifet | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLE2062IDR
This table gives cross-reference parts and alternative options found for TLE2062IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2062IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2062IDRG4 | Texas Instruments | Check for Price | Dual JFET-Input High-Output-Drive uPower Operational Amplifier 8-SOIC -40 to 85 | TLE2062IDR vs TLE2062IDRG4 |
TLE2062IDR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLE2062IDR is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability in a unity-gain configuration, it's recommended to add a capacitor (typically 10-100pF) between the output and the inverting input to prevent oscillations.
-
To minimize noise and EMI, it's recommended to keep the input and output traces short and away from each other, use a ground plane, and decouple the power supply with a 0.1uF capacitor.
-
Yes, the TLE2062IDR is rated for operation up to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. Ensure proper heat sinking and thermal management to prevent overheating.
-
Choose resistor values that provide the desired gain and bandwidth. A good starting point is to use equal values for R1 and R2, and then adjust based on the specific application requirements.