| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 81023032X | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, CQCC20 | TLE2064AMFKB vs 81023032X |
| 81023032A | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 15000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | TLE2064AMFKB vs 81023032A |
| TL064MFKB | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, CQCC20 | TLE2064AMFKB vs TL064MFKB |
| TLE2064AMFKB | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIFET, CQCC20 | TLE2064AMFKB vs TLE2064AMFKB |
| 5962-9080903Q2X | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5500uV Offset-Max, BIPolar, CQCC20 | TLE2064AMFKB vs 5962-9080903Q2X |
| 5962-9080902M2A | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIFET, CQCC20 | TLE2064AMFKB vs 5962-9080902M2A |
| TLE2064BMFKB | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 2000uV Offset-Max, BIFET, CQCC20 | TLE2064AMFKB vs TLE2064BMFKB |
| TLE2064MFKB | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIFET, CQCC20 | TLE2064AMFKB vs TLE2064MFKB |
| 81023032A | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, CQCC20 | TLE2064AMFKB vs 81023032A |
| 5962-9080901M2A | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIFET, CQCC20 | TLE2064AMFKB vs 5962-9080901M2A |
Part Details for TLE2064AMFKB by Rochester Electronics LLC
Results Overview of TLE2064AMFKB by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2064AMFKB Information
TLE2064AMFKB by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2064AMFKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-TLE2064AMFKB-ND
|
DigiKey | IC OP AMP 4CH 20-LCCC Min Qty: 4 Container: Bulk |
97 Bulk |
|
$78.2000 | Buy Now |
TLE2064AMFKB Part Data Attributes
|
|
TLE2064AMFKB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLE2064AMFKB
Rochester Electronics LLC
QUAD OP-AMP, 8000 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | QLCC | |
| Package Description | Qccn, | |
| Pin Count | 20 | |
| Reach Compliance Code | Unknown | |
| Amplifier Type | Operational Amplifier | |
| Average Bias Current-Max (IIB) | 0.03 µA | |
| Common-mode Reject Ratio-Nom | 82 Db | |
| Input Offset Voltage-Max | 8000 µV | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Moisture Sensitivity Level | Not Specified | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 2.03 Mm | |
| Slew Rate-Nom | 3.4 V/Us | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bifet | |
| Temperature Grade | Military | |
| Terminal Finish | Not Specified | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1300 | |
| Width | 8.89 Mm |
Alternate Parts for TLE2064AMFKB
This table gives cross-reference parts and alternative options found for TLE2064AMFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2064AMFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.