| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2064AMJ | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 8000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | TLE2064AMJB vs TLE2064AMJ |
| LF444AMD | Texas Instruments | Check for Price | QUAD OP-AMP, 8000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, DIP-14 | TLE2064AMJB vs LF444AMD |
| TLE2064AMJ | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIFET, CDIP14 | TLE2064AMJB vs TLE2064AMJ |
| TLE2064BCN | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 4400uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | TLE2064AMJB vs TLE2064BCN |
| TLE2064AMN | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 8000uV Offset-Max, BIFET, PDIP14 | TLE2064AMJB vs TLE2064AMN |
| TLE2064BMJB | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 5500uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | TLE2064AMJB vs TLE2064BMJB |
| LF444AMD | National Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, CDIP14 | TLE2064AMJB vs LF444AMD |
| TLE2064BMJ | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 5500uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | TLE2064AMJB vs TLE2064BMJ |
Part Details for TLE2064AMJB by Texas Instruments
Results Overview of TLE2064AMJB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2064AMJB Information
TLE2064AMJB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2064AMJB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86151267
|
Verical | Op Amp Quad High Output Current Amplifier ±18V 14-Pin CDIP Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0301 | Americas - 128 |
|
$18.9250 / $23.6625 | Buy Now |
|
|
Rochester Electronics | Dual marked (5962-9080902MCA) RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 128 |
|
$15.1400 / $18.9300 | Buy Now |
|
|
New Advantage Corporation | AD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 81 |
|
$14.9900 / $16.5000 | Buy Now |
|
|
Vyrian | Operational Amplifier, 4 Func, 8000uV Offset-Max, BIFET, CDIP14 | 7674 |
|
RFQ |
US Tariff Estimator: TLE2064AMJB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2064AMJB Part Data Attributes
|
|
TLE2064AMJB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2064AMJB
Texas Instruments
Operational Amplifier, 4 Func, 8000uV Offset-Max, BIFET, CDIP14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.03 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 82 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 8000 µV | |
| JESD-30 Code | R-CDIP-T14 | |
| Length | 19.56 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 1.8 V/Us | |
| Slew Rate-Nom | 3.4 V/Us | |
| Supply Current-Max | 1.5 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bifet | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1300 | |
| Voltage Gain-Min | 500 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLE2064AMJB
This table gives cross-reference parts and alternative options found for TLE2064AMJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2064AMJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.