Part Details for TLE2064MJB by Texas Instruments
Results Overview of TLE2064MJB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2064MJB Information
TLE2064MJB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLE2064MJB | Texas Instruments | JFET-Input Low Power High Drive Quad Operational Amplifier 14-CDIP -55 to 125 |
Price & Stock for TLE2064MJB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Op Amp Quad High Output Current Amplifier ±18V 14-Pin CDIP Tube Min Qty: 1 | 9 |
|
$17.2800 / $18.0000 | Buy Now |
|
|
Vyrian | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIFET, CDIP14 | 6485 |
|
RFQ |
US Tariff Estimator: TLE2064MJB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLE2064MJB
TLE2064MJB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2064MJB Part Data Attributes
|
|
TLE2064MJB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2064MJB
Texas Instruments
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIFET, CDIP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.03 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.015 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-CDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 1.8 V/Us | |
| Slew Rate-Nom | 3.4 V/Us | |
| Supply Current-Max | 1.38 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bifet | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Min | 500 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLE2064MJB
This table gives cross-reference parts and alternative options found for TLE2064MJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2064MJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2064MJ | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIFET, CDIP14 | TLE2064MJB vs TLE2064MJ |
| TA75064P | Toshiba America Electronic Components | Check for Price | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, PDIP14 | TLE2064MJB vs TA75064P |
| TLE2064BMJ | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 2000uV Offset-Max, BIFET, CDIP14 | TLE2064MJB vs TLE2064BMJ |
| 5962-9080902MCA | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 8000uV Offset-Max, BIFET, CDIP14 | TLE2064MJB vs 5962-9080902MCA |
| UPC4064C-A | NEC Electronics Group | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDIP14 | TLE2064MJB vs UPC4064C-A |
| 5962-9080903QCX | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5500uV Offset-Max, BIPolar, CDIP14 | TLE2064MJB vs 5962-9080903QCX |
| 5962-9080902MCX | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, CDIP14 | TLE2064MJB vs 5962-9080902MCX |
| TLE2064BMJB | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 2000uV Offset-Max, BIFET, CDIP14 | TLE2064MJB vs TLE2064BMJB |
| 8102303CA | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, CDIP14 | TLE2064MJB vs 8102303CA |
| 5962-9080903QCA | Defense Logistics Agency | Check for Price | Operational Amplifier, 4 Func, 5500uV Offset-Max, CDIP14 | TLE2064MJB vs 5962-9080903QCA |