| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2071ACDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIFET, PDSO8 | TLE2071ACD vs TLE2071ACDG4 |
| TLE2071ACDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIFET, PDSO8 | TLE2071ACD vs TLE2071ACDRG4 |
| TLE2071ACDR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIFET, PDSO8 | TLE2071ACD vs TLE2071ACDR |
Part Details for TLE2071ACD by Texas Instruments
Results Overview of TLE2071ACD by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2071ACD Information
TLE2071ACD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2071ACD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93534055
|
Verical | Op Amp Single High Speed Amplifier ±19V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 158 Package Multiple: 1 Date Code: 0401 | Americas - 554 |
|
$2.0000 / $2.3750 | Buy Now |
|
DISTI #
86032707
|
Verical | Op Amp Single High Speed Amplifier ±19V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 158 Package Multiple: 1 Date Code: 1101 | Americas - 425 |
|
$2.0000 / $2.3750 | Buy Now |
US Tariff Estimator: TLE2071ACD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2071ACD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2071ACD Part Data Attributes
|
|
TLE2071ACD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2071ACD
Texas Instruments
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIFET, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.005 µA | |
| Bias Current-Max (IIB) @25C | 0.000175 µA | |
| Common-mode Reject Ratio-Min | 79 Db | |
| Common-mode Reject Ratio-Nom | 98 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 27 V/Us | |
| Slew Rate-Nom | 40 V/Us | |
| Supply Current-Max | 2.2 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bifet | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 8912.5 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLE2071ACD
This table gives cross-reference parts and alternative options found for TLE2071ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2071ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2071ACD Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLE2071ACD is dependent on the package type and ambient temperature. For the D package (SOIC), the maximum power dissipation is 1.4W at 25°C. However, it's essential to calculate the power dissipation based on the specific application and ensure it's within the recommended limits to prevent overheating.
-
To ensure stability in a unity-gain configuration, it's recommended to add a capacitor (typically 10-22pF) between the output and the inverting input pins. This capacitor helps to compensate for the internal pole and ensures stability. Additionally, it's essential to follow proper PCB layout and decoupling practices to minimize noise and oscillations.
-
The recommended input common-mode voltage range for the TLE2071ACD is between VCC- and VCC+ (i.e., the power supply rails). However, it's essential to note that the input common-mode voltage range can affect the op-amp's performance, and operating outside this range may lead to reduced performance or even damage to the device.
-
While the TLE2071ACD can be used as a comparator, it's not the most suitable device for this application. The TLE2071ACD is an op-amp designed for linear applications, and its performance as a comparator may not be optimal. If you need a comparator, it's recommended to use a dedicated comparator device, such as the LM339 or TLV7031, which are designed specifically for this purpose.
-
To handle ESD protection when working with the TLE2071ACD, it's essential to follow proper handling and storage procedures. Use an anti-static wrist strap or mat, and ensure that the device is stored in an anti-static package. Additionally, consider adding ESD protection devices, such as TVS diodes or ESD protection arrays, to your circuit design to protect the TLE2071ACD from electrostatic discharge.