| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2071ACDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIFET, PDSO8 | TLE2071ACDR vs TLE2071ACDRG4 |
| TLE2071ACDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIFET, PDSO8 | TLE2071ACDR vs TLE2071ACDG4 |
| TLE2071ACD | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIFET, PDSO8 | TLE2071ACDR vs TLE2071ACD |
Part Details for TLE2071ACDR by Texas Instruments
Results Overview of TLE2071ACDR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2071ACDR Information
TLE2071ACDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLE2071ACDR | Texas Instruments | Excalibur Low-Noise High-Speed JFET-Input Operational Amplifier 8-SOIC |
Price & Stock for TLE2071ACDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TLE2071ACDRCT-ND
|
DigiKey | IC OP AMP 1CH 8-SOIC Min Qty: 1 Container: Cut Tape |
1646 Cut Tape |
|
$1.3020 / $2.3500 | Buy Now |
|
DISTI #
296-TLE2071ACDRTR-ND
|
DigiKey | IC OP AMP 1CH 8-SOIC Min Qty: 2500 Container: Tape & Reel |
1646 Tape & Reel |
|
$1.1737 / $1.2114 | Buy Now |
|
DISTI #
296-TLE2071ACDRDKR-ND
|
DigiKey | IC OP AMP 1CH 8-SOIC Min Qty: 1 Container: Digi-Reel |
1646 Digi-Reel® |
|
$1.3020 / $2.3500 | Buy Now |
|
DISTI #
595-TLE2071ACDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Excalibur Low-Noise Hi-Speed JFET-Input A 595-TLE2071ACD RoHS: Compliant | 1884 |
|
$1.1600 / $2.3500 | Buy Now |
|
|
Chip Stock | IC Opamp Jfet 1 Circuit 8SOIC J-fet Amplifier 1 Circuit 8-SOIC | 3953 |
|
RFQ |
US Tariff Estimator: TLE2071ACDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2071ACDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2071ACDR Part Data Attributes
|
|
TLE2071ACDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2071ACDR
Texas Instruments
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIFET, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.005 µA | |
| Bias Current-Max (IIB) @25C | 0.000175 µA | |
| Common-mode Reject Ratio-Min | 79 Db | |
| Common-mode Reject Ratio-Nom | 98 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 27 V/Us | |
| Slew Rate-Nom | 40 V/Us | |
| Supply Current-Max | 2.2 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bifet | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 8912.5 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLE2071ACDR
This table gives cross-reference parts and alternative options found for TLE2071ACDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2071ACDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2071ACDR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLE2071ACDR is dependent on the package type and ambient temperature. For the SOIC package, the maximum power dissipation is 670mW at 25°C. However, it's recommended to check the thermal resistance and power dissipation calculations in the datasheet to ensure safe operation.
-
While the TLE2071ACDR is an op-amp, it's not recommended to use it as a comparator. The datasheet doesn't provide specifications for comparator operation, and the device may not meet the required performance and reliability standards for comparator applications. Instead, consider using a dedicated comparator IC.
-
To minimize noise and ensure optimal performance, follow good PCB layout practices such as separating analog and digital grounds, using a solid ground plane, and keeping signal traces short and away from noise sources. Additionally, consider using a 4-layer PCB with a dedicated power plane and a dedicated ground plane. TI provides a PCB layout guide in the datasheet that can be used as a reference.
-
The recommended capacitor value for decoupling the power supply is not specified in the datasheet. However, a general rule of thumb is to use a 0.1uF to 1uF ceramic capacitor in parallel with a 10uF to 22uF electrolytic capacitor. The exact value depends on the specific application, power supply quality, and noise requirements.
-
The TLE2071ACDR is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's essential to check the datasheet's thermal characteristics and ensure that the device is operated within its recommended specifications. Additionally, consider using a heat sink or thermal management techniques to maintain a safe operating temperature.