Part Details for TLE2071ACP by Texas Instruments
Results Overview of TLE2071ACP by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2071ACP Information
TLE2071ACP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLE2071ACP | Texas Instruments | Excalibur Low-Noise High-Speed JFET-Input Operational Amplifier 8-PDIP |
Price & Stock for TLE2071ACP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-10415-5-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8DIP Min Qty: 1 Container: Tube |
255 Tube |
|
$1.4141 / $2.7500 | Buy Now |
|
DISTI #
86044453
|
Verical | Op Amp Single High Speed Amplifier ±19V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 237 Package Multiple: 1 | Americas - 6120 |
|
$1.3375 / $1.5875 | Buy Now |
|
DISTI #
595-TLE2071ACP
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Noise Hig RoHS: Compliant | 422 |
|
$1.4100 / $2.5600 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 10.6MHz 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 6120 |
|
$1.0700 / $1.3400 | Buy Now |
|
DISTI #
86044453
|
Verical | Op Amp Single High Speed Amplifier ±19V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 237 Package Multiple: 1 | Americas - 6120 |
|
$1.3375 / $1.5875 | Buy Now |
|
DISTI #
86044453
|
Verical | Op Amp Single High Speed Amplifier ±19V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 237 Package Multiple: 1 | Americas - 6120 |
|
$1.3375 / $1.5875 | Buy Now |
US Tariff Estimator: TLE2071ACP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2071ACP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2071ACP Part Data Attributes
|
|
TLE2071ACP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2071ACP
Texas Instruments
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIFET, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.005 µA | |
| Bias Current-Max (IIB) @25C | 0.000175 µA | |
| Common-mode Reject Ratio-Min | 79 Db | |
| Common-mode Reject Ratio-Nom | 98 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 27 V/Us | |
| Slew Rate-Nom | 40 V/Us | |
| Supply Current-Max | 2.2 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bifet | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 8912.5 | |
| Wideband | No | |
| Width | 7.62 Mm |
TLE2071ACP Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TLE2071ACP is 4.5V to 16V, although it can operate up to 18V with reduced performance.
-
To ensure stability in high-gain configurations, it's essential to follow proper PCB layout practices, use a low-ESR capacitor at the output, and consider adding a noise-reducing capacitor at the input.
-
The TLE2071ACP can deliver up to 20mA of output current, but this may vary depending on the operating voltage and temperature.
-
Yes, the TLE2071ACP can be used in a unity-gain configuration, but it's essential to ensure that the input and output impedances are properly matched to avoid oscillations.
-
The TLE2071ACP has internal input overvoltage protection, which limits the input voltage to approximately 18V. However, it's still recommended to add external protection circuitry to ensure device reliability.