| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2072CDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7800uV Offset-Max, BIFET, PDSO8 | TLE2072CD vs TLE2072CDRG4 |
Part Details for TLE2072CD by Texas Instruments
Results Overview of TLE2072CD by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2072CD Information
TLE2072CD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLE2072CD | Texas Instruments | Dual Low-Noise High-Speed JFET-Input Operational Amplifier 8-SOIC | |
| TLE2072CDR | Texas Instruments | Dual Low-Noise High-Speed JFET-Input Operational Amplifier 8-SOIC |
Price & Stock for TLE2072CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1342-5-ND
|
DigiKey | IC OP AMP 2CH 8-SOIC Min Qty: 1 Container: Tube |
1630 Tube |
|
$2.9068 / $5.1000 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIFET, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$2.7100 / $3.3900 | Buy Now |
|
|
Ameya Holding Limited | IC: operational amplifier, 10MHz, Channels: 2, SO8 | 175 |
|
RFQ | |
|
|
ComSIT USA | EXCALIBUR LOW-NOISE HIGH-SPEED JFET-INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 7800uV Offset-Max, BIFET, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip Stock | Dual, 38-V, 10-MHz, 40-V/μs slew rate, In to V+, JFET-input operational amplifier 8-SOIC | 5952 |
|
RFQ |
US Tariff Estimator: TLE2072CD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2072CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2072CD Part Data Attributes
|
|
TLE2072CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2072CD
Texas Instruments
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIFET, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.005 µA | |
| Bias Current-Max (IIB) @25C | 0.000175 µA | |
| Common-mode Reject Ratio-Min | 79 Db | |
| Common-mode Reject Ratio-Nom | 98 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 25 V/Us | |
| Slew Rate-Nom | 40 V/Us | |
| Supply Current-Max | 3.9 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bifet | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 8912.5 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLE2072CD
This table gives cross-reference parts and alternative options found for TLE2072CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2072CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2072CD Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLE2072CD is 1.4W, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability in a unity-gain configuration, it's recommended to add a capacitor (typically 10-100pF) between the output and the inverting input to compensate for the op-amp's internal capacitance and ensure stability.
-
To minimize noise and EMI, it's recommended to keep the input and output traces short and away from each other, use a ground plane, and decouple the power supply with a 0.1uF capacitor. Additionally, avoid routing high-frequency signals near the op-amp's inputs.
-
While the TLE2072CD can be used as a comparator, it's not recommended due to its relatively slow slew rate (0.5V/us) and limited bandwidth (3MHz). A dedicated comparator IC would be a better choice for most applications.
-
The TLE2072CD has a relatively high input bias current (200nA), which can cause voltage offsets. To minimize this effect, use a high-impedance input source, add a bias current compensation resistor, or use a lower-bias-current op-amp.