| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2072CD | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIFET, PDSO8 | TLE2072CDR vs TLE2072CD |
| TLE2072CDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7800uV Offset-Max, BIFET, PDSO8 | TLE2072CDR vs TLE2072CDG4 |
Part Details for TLE2072CDR by Texas Instruments
Results Overview of TLE2072CDR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2072CDR Information
TLE2072CDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLE2072CDR | Texas Instruments | Dual Low-Noise High-Speed JFET-Input Operational Amplifier 8-SOIC |
Price & Stock for TLE2072CDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TLE2072CDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Lo-Noise Hi-Spd JFET-Input A 595-TL A 595-TLE2072CD RoHS: Compliant | 4170 |
|
$1.3800 / $2.6500 | Buy Now |
|
DISTI #
TLE2072CDR
|
TME | IC: operational amplifier, 10MHz, Ch: 2, ±2.25÷19VDC,4.5÷38VDC Min Qty: 1 | 0 |
|
$2.8300 / $3.7100 | RFQ |
|
|
Chip Stock | Dual, 38-V, 10-MHz, 40-V/μs slew rate, In to V+, JFET-input operational amplifier 8-SOIC | 5281 |
|
RFQ |
US Tariff Estimator: TLE2072CDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2072CDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2072CDR Part Data Attributes
|
|
TLE2072CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2072CDR
Texas Instruments
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIFET, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.005 µA | |
| Bias Current-Max (IIB) @25C | 0.000175 µA | |
| Common-mode Reject Ratio-Min | 79 Db | |
| Common-mode Reject Ratio-Nom | 98 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 25 V/Us | |
| Slew Rate-Nom | 40 V/Us | |
| Supply Current-Max | 3.9 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bifet | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 8912.5 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLE2072CDR
This table gives cross-reference parts and alternative options found for TLE2072CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2072CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2072CDR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLE2072CDR is 1.4W, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability in a unity-gain configuration, it's recommended to add a capacitor (typically 10-22pF) between the output and the inverting input pins to compensate for the internal pole.
-
To minimize noise and EMI, it's recommended to keep the input and output traces short and away from each other, use a ground plane, and decouple the power supply pins with capacitors (e.g., 0.1uF and 10uF).
-
Yes, the TLE2072CDR is rated for operation up to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. Ensure proper heat sinking and thermal management to prevent overheating.
-
Handle the TLE2072CDR with ESD-protective equipment and follow proper ESD handling procedures to prevent damage. The device has internal ESD protection, but external protection is still recommended.