Part Details for TLE2072IDRG4 by Texas Instruments
Results Overview of TLE2072IDRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2072IDRG4 Information
TLE2072IDRG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLE2072IDRG4 | Texas Instruments | Dual Low-Noise High-Speed JFET-Input Operational Amplifier 8-SOIC -40 to 85 |
Price & Stock for TLE2072IDRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLE2072IDRG4-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.7755 / $1.8102 | Buy Now |
|
|
Vyrian | Operational Amplifier, 2 Func, 9100uV Offset-Max, BIFET, PDSO8 | 8147 |
|
RFQ |
US Tariff Estimator: TLE2072IDRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLE2072IDRG4
TLE2072IDRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2072IDRG4 Part Data Attributes
|
|
TLE2072IDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2072IDRG4
Texas Instruments
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIFET, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Bias Current-Max (IIB) @25C | 0.000175 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 98 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 20 V/Us | |
| Slew Rate-Nom | 40 V/Us | |
| Supply Current-Max | 3.9 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bifet | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 8900 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLE2072IDRG4
This table gives cross-reference parts and alternative options found for TLE2072IDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2072IDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2072ID | Texas Instruments | $4.7600 | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIFET, PDSO8 | TLE2072IDRG4 vs TLE2072ID |
| TLE2072IDR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIFET, PDSO8 | TLE2072IDRG4 vs TLE2072IDR |
| TLE2072IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 9100uV Offset-Max, BIFET, PDSO8 | TLE2072IDRG4 vs TLE2072IDG4 |
TLE2072IDRG4 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLE2072IDRG4 is dependent on the ambient temperature and the package thermal resistance. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature, but this can be derated to 0.7W at 85°C ambient temperature.
-
To ensure stability when using the TLE2072IDRG4 in a high-gain configuration, it's essential to follow proper layout and compensation techniques. This includes using a low-ESR capacitor for power supply decoupling, minimizing parasitic capacitance and inductance, and adding a compensation capacitor between the output and the inverting input if necessary.
-
While the TLE2072IDRG4 is an op-amp, it can be used as a comparator in certain applications. However, it's essential to note that the TLE2072IDRG4 is not designed for high-speed comparator applications and may not provide the same level of performance as a dedicated comparator. Additionally, the output stage of the TLE2072IDRG4 is not designed to drive low-impedance loads, so an external buffer or driver may be required.
-
The recommended layout and routing for the TLE2072IDRG4 involves keeping the input and output traces as short as possible, using a ground plane to minimize noise and parasitic capacitance, and keeping the power supply decoupling capacitors close to the device. It's also essential to avoid routing high-frequency signals near the device's inputs and outputs.
-
The TLE2072IDRG4 has built-in ESD protection, but it's still essential to follow proper ESD handling and protection procedures during device handling and PCB assembly. This includes using ESD-safe materials, grounding wrist straps and work surfaces, and using ESD-protective packaging and storage.