Part Details for TLE2072IP by Texas Instruments
Results Overview of TLE2072IP by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2072IP Information
TLE2072IP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2072IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-34393-5-ND
|
DigiKey | IC OP AMP 2CH 8-PDIP Min Qty: 1 Container: Tube |
9 Tube |
|
$2.4434 / $4.4600 | Buy Now |
|
DISTI #
86294655
|
Verical | Op Amp Dual High Speed Amplifier ±19V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 235 Package Multiple: 1 | Americas - 18133 |
|
$1.3500 / $1.6000 | Buy Now |
|
DISTI #
595-TLE2072IP
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Lo-Noise Hi-Spd JFET-Input RoHS: Compliant | 856 |
|
$1.6700 / $3.2700 | Buy Now |
|
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 9100UV OFFSET-MAX, BIFET, PDIP8 | 43 |
|
$5.5888 / $8.3832 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 10.6MHz 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 18193 |
|
$1.0800 / $1.3500 | Buy Now |
|
DISTI #
86294655
|
Verical | Op Amp Dual High Speed Amplifier ±19V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 235 Package Multiple: 1 | Americas - 18133 |
|
$1.3500 / $1.6000 | Buy Now |
|
DISTI #
86294655
|
Verical | Op Amp Dual High Speed Amplifier ±19V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 235 Package Multiple: 1 | Americas - 18133 |
|
$1.3500 / $1.6000 | Buy Now |
US Tariff Estimator: TLE2072IP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2072IP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2072IP Part Data Attributes
|
|
TLE2072IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2072IP
Texas Instruments
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIFET, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Bias Current-Max (IIB) @25C | 0.000175 µA | |
| Common-mode Reject Ratio-Min | 79 Db | |
| Common-mode Reject Ratio-Nom | 98 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 22 V/Us | |
| Slew Rate-Nom | 40 V/Us | |
| Supply Current-Max | 3.9 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bifet | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 8912.5 | |
| Wideband | No | |
| Width | 7.62 Mm |
TLE2072IP Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLE2072IP is dependent on the package type and ambient temperature. For the PDIP package, the maximum power dissipation is 840mW at 25°C. For the SOIC package, it is 670mW at 25°C. However, it is recommended to derate the power dissipation based on the ambient temperature to ensure reliable operation.
-
To ensure stability in a unity-gain configuration, it is recommended to add a capacitor (typically 10-22pF) between the output and the inverting input pins. This capacitor helps to compensate for the internal pole of the op-amp and prevents oscillations.
-
To minimize noise and EMI, it is recommended to follow good PCB layout and routing practices, such as keeping the input and output traces separate, using a solid ground plane, and avoiding long traces that can act as antennas. Additionally, it is recommended to place a 0.1uF decoupling capacitor between the power supply pins and the ground pin, and to use a low-ESR capacitor to minimize noise.
-
While the TLE2072IP can be used as a comparator, it is not recommended due to its relatively slow slew rate (0.5V/us) and limited output current drive capability. Texas Instruments recommends using a dedicated comparator device, such as the LM339 or LM2901, for comparator applications.
-
To prevent damage from electrostatic discharge (ESD), it is recommended to handle the TLE2072IP with ESD-protective equipment, such as wrist straps or anti-static bags. Additionally, it is recommended to follow proper handling and storage procedures to prevent ESD damage.