| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9460202Q2A | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIFET, CQCC20 | TLE2072MFKB vs 5962-9460202Q2A |
Part Details for TLE2072MFKB by Texas Instruments
Results Overview of TLE2072MFKB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2072MFKB Information
TLE2072MFKB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2072MFKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86288249
|
Verical | Op Amp Dual High Speed Amplifier ±19V 20-Pin CLLCC Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 115 |
|
$43.4625 / $54.3250 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIFET, CQCC20 RoHS: Not Compliant Status: Active Min Qty: 1 | 115 |
|
$34.7700 / $43.4600 | Buy Now |
|
|
Vyrian | Operational Amplifier, 2 Func, 10500uV Offset-Max, BIFET, CQCC20 | 6870 |
|
RFQ |
US Tariff Estimator: TLE2072MFKB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2072MFKB Part Data Attributes
|
|
TLE2072MFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2072MFKB
Texas Instruments
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIFET, CQCC20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QLCC | |
| Package Description | Lccc-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.06 µA | |
| Bias Current-Max (IIB) @25C | 0.000175 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 98 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | S-CQCC-N20 | |
| JESD-609 Code | e0 | |
| Length | 8.89 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 2.03 Mm | |
| Slew Rate-Min | 18 V/Us | |
| Slew Rate-Nom | 40 V/Us | |
| Supply Current-Max | 3.9 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bifet | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 7900 | |
| Wideband | No | |
| Width | 8.89 Mm |
Alternate Parts for TLE2072MFKB
This table gives cross-reference parts and alternative options found for TLE2072MFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2072MFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2072MFKB Frequently Asked Questions (FAQ)
-
For optimal performance, it's recommended to follow a star-ground layout, keep the input and output traces short and symmetrical, and use a solid ground plane. Additionally, decouple the power supply pins with 0.1uF capacitors and use a 1uF capacitor in parallel with a 0.1uF capacitor for further noise reduction.
-
To minimize the effects of input bias current and input offset voltage, use a high-impedance source, keep the input impedance balanced, and consider using a voltage follower or a buffer stage. Additionally, consider using a precision voltage reference and a low-drift resistor network to reduce the input offset voltage.
-
The TLE2072MFKB can drive a maximum capacitive load of 100pF to 200pF, depending on the application and frequency of operation. Exceeding this limit may result in oscillations or instability. It's recommended to use a series resistor to limit the capacitive load and ensure stability.
-
To ensure stability, follow the recommended layout and PCB design guidelines, use a solid ground plane, and decouple the power supply pins. Additionally, consider adding a small series resistor (e.g., 10-20 ohms) in series with the output to prevent oscillations. If oscillations persist, consider adding a small capacitor (e.g., 10-100pF) in parallel with the output to ground.
-
The recommended operating temperature range for the TLE2072MFKB is -40°C to 125°C. However, the device can operate up to 150°C with reduced performance and reliability. It's essential to ensure proper thermal management and heat dissipation to prevent overheating and ensure reliable operation.