Part Details for TLE2074ACDWR by Texas Instruments
Overview of TLE2074ACDWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TLE2074ACDWR
TLE2074ACDWR CAD Models
TLE2074ACDWR Part Data Attributes
|
TLE2074ACDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2074ACDWR
Texas Instruments
Excalibur Low-Noise High-Speed JFET-Input Quad Operational Amplifier 16-SOIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.000175 µA | |
Common-mode Reject Ratio-Min | 79 dB | |
Common-mode Reject Ratio-Nom | 89 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0014 µA | |
Input Offset Voltage-Max | 5100 µV | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 22 V/us | |
Slew Rate-Nom | 35 V/us | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIFET | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 9400 | |
Voltage Gain-Min | 8912.5 | |
Width | 7.5 mm |
Alternate Parts for TLE2074ACDWR
This table gives cross-reference parts and alternative options found for TLE2074ACDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2074ACDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2084CDWRG4 | QUAD OP-AMP, 9100uV OFFSET-MAX, 9.4MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | TLE2074ACDWR vs TLE2084CDWRG4 |
TLE2074CDW | Quad, 38-V, 10-MHz, 40-V/µs slew rate, In to V+, JFET-input operational amplifier 16-SOIC 0 to 70 | Texas Instruments | TLE2074ACDWR vs TLE2074CDW |
TLE2074IDWG4 | Quad, 38-V, 10-MHz, 40-V/µs slew rate, In to V+, JFET-input operational amplifier 16-SOIC -40 to 85 | Texas Instruments | TLE2074ACDWR vs TLE2074IDWG4 |
MC34085BDWR2 | QUAD OP-AMP, 14000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | TLE2074ACDWR vs MC34085BDWR2 |
MC34085BDWR2 | Operational Amplifier, 4 Func, 14000uV Offset-Max, BIPolar, PDSO16, PLASTIC, SO-16 | Motorola Semiconductor Products | TLE2074ACDWR vs MC34085BDWR2 |
MC34085BDW | Operational Amplifier, 4 Func, 14000uV Offset-Max, BIPolar, PDSO16, PLASTIC, SO-16 | Motorola Semiconductor Products | TLE2074ACDWR vs MC34085BDW |
TLE2074CDWR | Quad, 38-V, 10-MHz, 40-V/µs slew rate, In to V+, JFET-input operational amplifier 16-SOIC | Texas Instruments | TLE2074ACDWR vs TLE2074CDWR |
TLE2074ACDWG4 | Excalibur Low-Noise High-Speed JFET-Input Quad Operational Amplifier 16-SOIC 0 to 70 | Texas Instruments | TLE2074ACDWR vs TLE2074ACDWG4 |
TLE2084CDWG4 | Quad High-Speed JFET-Input Operational Amplifier 16-SOIC 0 to 70 | Texas Instruments | TLE2074ACDWR vs TLE2084CDWG4 |
MC34084DW | QUAD OP-AMP, 14000uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO16, PLASTIC, SO-16 | onsemi | TLE2074ACDWR vs MC34084DW |