| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2074CDW | Texas Instruments | $7.7911 | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIFET, PDSO16 | TLE2084CDWRG4 vs TLE2074CDW |
| TLE2084CDWR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIFET, PDSO16 | TLE2084CDWRG4 vs TLE2084CDWR |
| TLE2074ACDWR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5100uV Offset-Max, BIFET, PDSO16 | TLE2084CDWRG4 vs TLE2074ACDWR |
| TLE2074ACDWG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5100uV Offset-Max, BIFET, PDSO16 | TLE2084CDWRG4 vs TLE2074ACDWG4 |
| MC34085BDW | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 4 Func, 14000uV Offset-Max, BIPolar, PDSO16, PLASTIC, SO-16 | TLE2084CDWRG4 vs MC34085BDW |
| TLE2084CDWG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 9100uV Offset-Max, BIFET, PDSO16 | TLE2084CDWRG4 vs TLE2084CDWG4 |
| MC34085BDWR2 | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 4 Func, 14000uV Offset-Max, BIPolar, PDSO16 | TLE2084CDWRG4 vs MC34085BDWR2 |
| TLE2074ACDW | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIFET, PDSO16 | TLE2084CDWRG4 vs TLE2074ACDW |
| TLE2074IDWG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIFET, PDSO16 | TLE2084CDWRG4 vs TLE2074IDWG4 |
| MC34084DWR2 | onsemi | Check for Price | Operational Amplifier, 4 Func, 14000uV Offset-Max, BIPolar, PDSO16 | TLE2084CDWRG4 vs MC34084DWR2 |
Part Details for TLE2084CDWRG4 by Texas Instruments
Results Overview of TLE2084CDWRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2084CDWRG4 Information
TLE2084CDWRG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2084CDWRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 4 Func, 9100uV Offset-Max, BIFET, PDSO16 | 4775 |
|
RFQ |
US Tariff Estimator: TLE2084CDWRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2084CDWRG4 Part Data Attributes
|
|
TLE2084CDWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2084CDWRG4
Texas Instruments
Operational Amplifier, 4 Func, 9100uV Offset-Max, BIFET, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.005 µA | |
| Bias Current-Max (IIB) @25C | 0.000175 µA | |
| Common-mode Reject Ratio-Min | 79 Db | |
| Common-mode Reject Ratio-Nom | 89 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0014 µA | |
| Input Offset Voltage-Max | 9100 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.285 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Slew Rate-Min | 22 V/Us | |
| Slew Rate-Nom | 38 V/Us | |
| Supply Current-Max | 7.5 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bifet | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 9400 | |
| Voltage Gain-Min | 8912.5 | |
| Wideband | No | |
| Width | 7.52 Mm |
Alternate Parts for TLE2084CDWRG4
This table gives cross-reference parts and alternative options found for TLE2084CDWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2084CDWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.