Part Details for TLE2074MWB by Texas Instruments
Results Overview of TLE2074MWB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2074MWB Information
TLE2074MWB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2074MWB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 4 Func, 10500uV Offset-Max, BIFET, CDFP14 | 8541 |
|
RFQ |
US Tariff Estimator: TLE2074MWB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLE2074MWB
TLE2074MWB Part Data Attributes
|
|
TLE2074MWB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2074MWB
Texas Instruments
Operational Amplifier, 4 Func, 10500uV Offset-Max, BIFET, CDFP14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Ceramic, Dfp-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.06 µA | |
| Bias Current-Max (IIB) @25C | 0.000175 µA | |
| Common-mode Reject Ratio-Min | 68 Db | |
| Common-mode Reject Ratio-Nom | 89 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.02 µA | |
| Input Offset Voltage-Max | 10500 µV | |
| JESD-30 Code | R-GDFP-F14 | |
| Length | 9.21 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 2.03 Mm | |
| Slew Rate-Min | 18 V/Us | |
| Slew Rate-Nom | 35 V/Us | |
| Supply Current-Max | 7.5 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bifet | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 9400 | |
| Voltage Gain-Min | 7900 | |
| Wideband | No | |
| Width | 6.285 Mm |
Alternate Parts for TLE2074MWB
This table gives cross-reference parts and alternative options found for TLE2074MWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2074MWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9460206QDA | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 3500uV Offset-Max, BIFET, CDFP14 | TLE2074MWB vs 5962-9460206QDA |
| 5962-9460203QDX | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 10500uV Offset-Max, BIFET, CDFP14 | TLE2074MWB vs 5962-9460203QDX |
| TLE2074AMWB | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 3500uV Offset-Max, BIFET, CDFP14 | TLE2074MWB vs TLE2074AMWB |
| 5962-9460206QDX | Defense Logistics Agency | Check for Price | Operational Amplifier, 4 Func, 3000uV Offset-Max, CDFP14 | TLE2074MWB vs 5962-9460206QDX |