Part Details for TLE2081ACD by Texas Instruments
Results Overview of TLE2081ACD by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2081ACD Information
TLE2081ACD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2081ACD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR/JFET,SOP,8PIN,PLASTIC | 112 |
|
$1.4000 / $2.8000 | Buy Now |
|
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR/JFET,SOP,8PIN,PLASTIC | 28 |
|
$0.7700 / $1.5400 | Buy Now |
|
|
Vyrian | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIFET, PDSO8 | 4754 |
|
RFQ |
US Tariff Estimator: TLE2081ACD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLE2081ACD
TLE2081ACD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2081ACD Part Data Attributes
|
|
TLE2081ACD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2081ACD
Texas Instruments
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIFET, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.005 µA | |
| Bias Current-Max (IIB) @25C | 0.000175 µA | |
| Common-mode Reject Ratio-Min | 79 Db | |
| Common-mode Reject Ratio-Nom | 98 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0014 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 27 V/Us | |
| Slew Rate-Nom | 40 V/Us | |
| Supply Current-Max | 2.2 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bifet | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 8912.5 | |
| Wideband | No | |
| Width | 3.905 Mm |
Alternate Parts for TLE2081ACD
This table gives cross-reference parts and alternative options found for TLE2081ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2081ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2081ACDR | Texas Instruments | $2.2632 | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIFET, PDSO8 | TLE2081ACD vs TLE2081ACDR |
| TLE2081ACDR | Rochester Electronics LLC | Check for Price | OP-AMP, 5000uV OFFSET-MAX, 9.4MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TLE2081ACD vs TLE2081ACDR |
| TLE2081ID | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIFET, PDSO8 | TLE2081ACD vs TLE2081ID |
| TLE2081CDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIFET, PDSO8 | TLE2081ACD vs TLE2081CDRG4 |
| TLE2081IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 7600uV Offset-Max, BIFET, PDSO8 | TLE2081ACD vs TLE2081IDG4 |
| TLE2081IDR | Rochester Electronics LLC | Check for Price | OP-AMP, 7600uV OFFSET-MAX, 9.4MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TLE2081ACD vs TLE2081IDR |
| TLE2081AIDR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIFET, PDSO8 | TLE2081ACD vs TLE2081AIDR |
| TLE2081CDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIFET, PDSO8 | TLE2081ACD vs TLE2081CDG4 |
| TLE2081ACDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIFET, PDSO8 | TLE2081ACD vs TLE2081ACDG4 |
| TLE2081CD | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIFET, PDSO8 | TLE2081ACD vs TLE2081CD |
TLE2081ACD Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLE2081ACD is dependent on the package type and ambient temperature. For the D package (SOIC), the maximum power dissipation is 1.4W at 25°C. However, it's essential to calculate the power dissipation based on the specific application and ensure it's within the recommended limits to prevent overheating.
-
To ensure stability in a unity-gain configuration, it's crucial to follow proper layout and decoupling techniques. Use a low-ESR capacitor (e.g., 0.1 μF) between the power supply pins (VCC- and VCC+) and the GND pin. Additionally, keep the input and output traces short and away from noise sources. If necessary, add a small capacitor (e.g., 10 pF) in parallel with the feedback resistor to improve stability.
-
The recommended input common-mode voltage range for the TLE2081ACD is between VCC- + 2V and VCC- + 4V. Operating outside this range may affect the op-amp's performance, including increased input offset voltage and reduced common-mode rejection ratio.
-
While the TLE2081ACD can be used as a comparator, it's not the most suitable choice. The op-amp's output stage is designed for linear operation, and its response time may be slower than a dedicated comparator. If you need a comparator, consider using a dedicated comparator IC, such as the LM339 or TLV7031, which are designed for faster response times and better noise immunity.
-
The TLE2081ACD has internal ESD protection diodes, but it's still essential to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the PCB is properly grounded. Additionally, consider adding external ESD protection devices, such as TVS diodes or ESD arrays, to protect the op-amp and other sensitive components.