| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2082CPE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIFET, PDIP8 | TLE2082CP vs TLE2082CPE4 |
| TLE2082CPE4 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 8100uV OFFSET-MAX, 9.4MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TLE2082CP vs TLE2082CPE4 |
Part Details for TLE2082CP by Texas Instruments
Results Overview of TLE2082CP by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2082CP Information
TLE2082CP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLE2082CP | Texas Instruments | Dual High-Speed JFET-Input Operational Amplifier 8-PDIP | |
| TLE2082CPE4 | Texas Instruments | Dual High-Speed JFET-Input Operational Amplifier 8-PDIP |
Price & Stock for TLE2082CP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1874-5-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8DIP Min Qty: 1 Container: Tube |
683 Tube |
|
$1.4373 / $2.8000 | Buy Now |
|
DISTI #
86287203
|
Verical | Op Amp Dual Wideband Amplifier ±19V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 233 Package Multiple: 1 Date Code: 1301 | Americas - 2870 |
|
$1.3625 / $1.6125 | Buy Now |
|
DISTI #
86289103
|
Verical | Op Amp Dual Wideband Amplifier ±19V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 233 Package Multiple: 1 Date Code: 1101 | Americas - 2685 |
|
$1.3625 / $1.6125 | Buy Now |
|
DISTI #
595-TLE2082CP
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual High Speed RoHS: Compliant | 919 |
|
$1.4300 / $2.8000 | Buy Now |
|
|
Quest Components | 18 |
|
$3.1541 / $4.3011 | Buy Now | |
|
|
Rochester Electronics | Op Amp Standard 10.6MHz 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 5555 |
|
$1.0900 / $1.3600 | Buy Now |
|
|
Chip Stock | Dual, 38-V, 10-MHz, 40-V/μs slew rate, JFET-input operational amplifier 8-PDIP | 4500 |
|
RFQ |
US Tariff Estimator: TLE2082CP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2082CP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2082CP Part Data Attributes
|
|
TLE2082CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2082CP
Texas Instruments
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIFET, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.005 µA | |
| Bias Current-Max (IIB) @25C | 0.000175 µA | |
| Common-mode Reject Ratio-Min | 79 Db | |
| Common-mode Reject Ratio-Nom | 98 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00035 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 25 V/Us | |
| Slew Rate-Nom | 40 V/Us | |
| Supply Current-Max | 3.9 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bifet | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 8912.5 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLE2082CP
This table gives cross-reference parts and alternative options found for TLE2082CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2082CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLE2082CP Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLE2082CP is dependent on the package type and ambient temperature. For the PDIP package, the maximum power dissipation is 1.4W at 25°C. For the SOIC package, it is 1.2W at 25°C. However, it is recommended to derate the power dissipation based on the ambient temperature to ensure reliable operation.
-
To ensure stability in a unity-gain configuration, it is recommended to add a 10nF to 22nF capacitor between the output and the inverting input pins. This capacitor helps to compensate for the internal pole of the op-amp and prevents oscillations.
-
To minimize noise and EMI, it is recommended to follow good PCB layout practices such as keeping the input and output traces separate, using a solid ground plane, and avoiding long traces that can act as antennas. Additionally, it is recommended to place a 0.1uF decoupling capacitor between the power supply pins and the ground plane, and to use a low-ESR capacitor for the power supply bypassing.
-
While the TLE2082CP can be used as a comparator, it is not recommended due to its relatively slow slew rate and limited output current. The TLE2082CP is designed as a general-purpose op-amp and is better suited for applications that require a high gain-bandwidth product and low noise. If a comparator is needed, it is recommended to use a dedicated comparator IC such as the LM339 or the TLV7031.
-
The input bias current of the TLE2082CP is typically around 45pA, which is relatively low. However, in high-impedance circuits, this current can cause significant voltage offsets. To handle the input bias current, it is recommended to use a high-impedance input source, such as a voltage divider or a buffer amplifier, and to ensure that the input impedance is matched to minimize the effects of the input bias current.