Amplifier Circuits
TLE2084CDWR
Texas Instruments
Description: Quad, 38-V, 10-MHz, 40-V/µs slew rate, JFET-input operational amplifier 16-SOIC

Overview of TLE2084CDWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming Motor control systems

Price & Stock for TLE2084CDWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # TLE2084CDWR-ND
DigiKey IC OPAMP JFET 4 CIRCUIT 16SOIC Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $1.2376
  • 4,000 $1.2051
  • 6,000 $1.1889
$1.1889 / $1.2376 Buy Now
DISTI # 595-TLE2084CDWR
Mouser Electronics Operational Amplifiers - Op Amps Quad Hi-Sp JFET-Input Op Amp RoHS: Compliant 0
  • 2,000 $1.1700
  • 4,000 $1.1300
$1.1300 / $1.1700 Order Now

CAD Models for TLE2084CDWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLE2084CDWR by Texas Instruments

TLE2084CDWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.4
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.005 µA
Bias Current-Max (IIB) @25C
0.000175 µA
Common-mode Reject Ratio-Min
79 dB
Common-mode Reject Ratio-Nom
98 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.0014 µA
Input Offset Voltage-Max
7000 µV
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.285 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-19 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Slew Rate-Min
22 V/us
Slew Rate-Nom
40 V/us
Supply Current-Max
7.5 mA
Supply Voltage Limit-Max
19 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIFET
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
10000
Voltage Gain-Min
8912.5
Wideband
NO
Width
7.52 mm
Want to compare parts?
  1. TLE2084CDWR
    Texas Instruments
    Quad, 38-V, 10-MHz, 40-V/µs slew rate, JFET-input operational amplifier 16-SOIC
    VS

Alternate Parts for TLE2084CDWR

This table gives cross-reference parts and alternative options found for TLE2084CDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2084CDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLE2084CDWRG4 QUAD OP-AMP, 9100uV OFFSET-MAX, 9.4MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments TLE2084CDWR vs TLE2084CDWRG4
Part Number Description Manufacturer Compare
TLE2084CDWRG4 QUAD OP-AMP, 9100uV OFFSET-MAX, 9.4MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments TLE2084CDWR vs TLE2084CDWRG4
TLE2074CDW Quad, 38-V, 10-MHz, 40-V/µs slew rate, In to V+, JFET-input operational amplifier 16-SOIC 0 to 70 Texas Instruments TLE2084CDWR vs TLE2074CDW
TLE2074IDWG4 Quad, 38-V, 10-MHz, 40-V/µs slew rate, In to V+, JFET-input operational amplifier 16-SOIC -40 to 85 Texas Instruments TLE2084CDWR vs TLE2074IDWG4
MC34085BDWR2 QUAD OP-AMP, 14000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO16, PLASTIC, SO-16 Motorola Mobility LLC TLE2084CDWR vs MC34085BDWR2
MC34085BDWR2 Operational Amplifier, 4 Func, 14000uV Offset-Max, BIPolar, PDSO16, PLASTIC, SO-16 Motorola Semiconductor Products TLE2084CDWR vs MC34085BDWR2
MC34085BDW Operational Amplifier, 4 Func, 14000uV Offset-Max, BIPolar, PDSO16, PLASTIC, SO-16 Motorola Semiconductor Products TLE2084CDWR vs MC34085BDW
TLE2074CDWR Quad, 38-V, 10-MHz, 40-V/µs slew rate, In to V+, JFET-input operational amplifier 16-SOIC Texas Instruments TLE2084CDWR vs TLE2074CDWR
TLE2074ACDWG4 Excalibur Low-Noise High-Speed JFET-Input Quad Operational Amplifier 16-SOIC 0 to 70 Texas Instruments TLE2084CDWR vs TLE2074ACDWG4
TLE2084CDWG4 Quad High-Speed JFET-Input Operational Amplifier 16-SOIC 0 to 70 Texas Instruments TLE2084CDWR vs TLE2084CDWG4
MC34084DW QUAD OP-AMP, 14000uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO16, PLASTIC, SO-16 onsemi TLE2084CDWR vs MC34084DW

Related Parts for TLE2084CDWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE2084CDWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE2084CDWR by Texas Instruments

Select Manufacturer
Which Manufacturer of TLE2084CDWR would you like to use for your alert(s)?
  • Please alert me when TLE2084CDWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE2084CDWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE2084CDWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE2084CDWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE2084CDWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE2084CDWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: