Part Details for TLE2142ACDG4 by Texas Instruments
Results Overview of TLE2142ACDG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2142ACDG4 Information
TLE2142ACDG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLE2142ACDG4 | Texas Instruments | Excalibur Low-Noise High-Speed Precision Dual Operational Amplifier 8-SOIC 0 to 70 |
Price & Stock for TLE2142ACDG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLE2142ACDG4-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 300 Container: Tube |
0 Tube |
|
$4.1014 | Buy Now |
US Tariff Estimator: TLE2142ACDG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLE2142ACDG4
TLE2142ACDG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2142ACDG4 Part Data Attributes
|
|
TLE2142ACDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2142ACDG4
Texas Instruments
Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 1.6 µA | |
| Bias Current-Max (IIB) @25C | 1.5 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 108 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.1 µA | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 27 V/Us | |
| Slew Rate-Nom | 45 V/Us | |
| Supply Current-Max | 8.8 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 6000 | |
| Voltage Gain-Min | 75000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLE2142ACDG4
This table gives cross-reference parts and alternative options found for TLE2142ACDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2142ACDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2142ACDR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8 | TLE2142ACDG4 vs TLE2142ACDR |
| TLE2142ACDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1200uV Offset-Max, BIPolar, PDSO8 | TLE2142ACDG4 vs TLE2142ACDRG4 |
TLE2142ACDG4 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLE2142ACDG4 is dependent on the package type and thermal resistance. For the SOIC package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature.
-
To ensure stability in a unity-gain configuration, it's recommended to add a 10-22nF capacitor between the output and the inverting input pins. This helps to compensate for the internal pole and ensures stability.
-
To minimize noise and EMI, it's recommended to follow good PCB layout practices such as keeping the input and output traces separate, using a solid ground plane, and placing decoupling capacitors close to the power pins. Additionally, avoid routing high-frequency signals near the op-amp inputs.
-
While the TLE2142ACDG4 can be used as a comparator, it's not recommended due to its relatively slow slew rate and limited output current. Texas Instruments recommends using a dedicated comparator device, such as the LM339, for comparator applications.
-
To prevent ESD damage, it's recommended to handle the TLE2142ACDG4 with an anti-static wrist strap or mat, and to ensure that the device is properly grounded during handling and assembly.