Datasheets
packagee
TLE2142AMU by: Texas Instruments

Operational Amplifier, 2 Func, 1600uV Offset-Max, BIPolar, CDFP10

Part Details for TLE2142AMU by Texas Instruments

Results Overview of TLE2142AMU by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

TLE2142AMU Information

TLE2142AMU by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for TLE2142AMU

Part # Distributor Description Stock Price Buy
Vyrian Operational Amplifier, 2 Func, 1600uV Offset-Max, BIPolar, CDFP10 4284
RFQ

US Tariff Estimator: TLE2142AMU by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLE2142AMU
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLE2142AMU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLE2142AMU Part Data Attributes

TLE2142AMU Texas Instruments
Buy Now Datasheet
Compare Parts:
TLE2142AMU Texas Instruments Operational Amplifier, 2 Func, 1600uV Offset-Max, BIPolar, CDFP10
Part Life Cycle Code Obsolete
Part Package Code DFP
Package Description Fp-10
Pin Count 10
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 1.8 µA
Bias Current-Max (IIB) @25C 2 µA
Common-mode Reject Ratio-Min 85 Db
Common-mode Reject Ratio-Nom 108 Db
Frequency Compensation Yes
Input Offset Voltage-Max 1600 µV
JESD-30 Code R-GDFP-F10
Length 6.475 Mm
Low-Bias No
Low-Offset No
Micropower No
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material Ceramic, Glass-Sealed
Package Code DFP
Package Equivalence Code FL10,.3
Package Shape Rectangular
Package Style Flatpack
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 2.03 Mm
Slew Rate-Min 27 V/Us
Slew Rate-Nom 45 V/Us
Supply Current-Max 9.4 Ma
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Military
Terminal Form Flat
Terminal Pitch 1.27 Mm
Terminal Position Dual
Unity Gain BW-Nom 6000
Voltage Gain-Min 5000
Wideband No
Width 6.225 Mm

Alternate Parts for TLE2142AMU

This table gives cross-reference parts and alternative options found for TLE2142AMU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2142AMU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
5962-9321604QHA Texas Instruments Check for Price Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, CDFP10 TLE2142AMU vs 5962-9321604QHA
Part Number Manufacturer Composite Price Description Compare
TLE2142AMDRG4 Texas Instruments $2.2172 Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8 TLE2142AMU vs TLE2142AMDRG4
TLE2142MFKB Texas Instruments $24.0914 Operational Amplifier, 2 Func, 1200uV Offset-Max, BIPolar, CQCC20 TLE2142AMU vs TLE2142MFKB
5962-9321604Q2X Defense Logistics Agency Check for Price Operational Amplifier, 2 Func, 750uV Offset-Max, CQCC20 TLE2142AMU vs 5962-9321604Q2X
5962-9321603QPX Texas Instruments Check for Price Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, CDIP8 TLE2142AMU vs 5962-9321603QPX
TLE2142IPE4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 1800uV Offset-Max, BIPolar, PDIP8 TLE2142AMU vs TLE2142IPE4
5962-9321603QPA Texas Instruments Check for Price Operational Amplifier, 2 Func, 1200uV Offset-Max, BIPolar, CDIP8 TLE2142AMU vs 5962-9321603QPA
TLE2142ACDR Texas Instruments Check for Price Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8 TLE2142AMU vs TLE2142ACDR
TLE2142CDG4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 1200uV Offset-Max, BIPolar, PDSO8 TLE2142AMU vs TLE2142CDG4
TLE2142MDRG4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8 TLE2142AMU vs TLE2142MDRG4
5962-9321604QHX Defense Logistics Agency Check for Price Operational Amplifier, 2 Func, 750uV Offset-Max, CDFP10 TLE2142AMU vs 5962-9321604QHX
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE2142AMU by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE2142AMU by Texas Instruments

Select Manufacturer
Which Manufacturer of TLE2142AMU would you like to use for your alert(s)?
  • Please alert me when TLE2142AMU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE2142AMU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE2142AMU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE2142AMU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE2142AMU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE2142AMU by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: