Part Details for TLE2142CPWLE by Texas Instruments
Results Overview of TLE2142CPWLE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2142CPWLE Information
TLE2142CPWLE by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2142CPWLE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 1600uV Offset-Max, BIPolar, PDSO16 | 8114 |
|
RFQ |
US Tariff Estimator: TLE2142CPWLE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLE2142CPWLE
TLE2142CPWLE Part Data Attributes
|
|
TLE2142CPWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2142CPWLE
Texas Instruments
Operational Amplifier, 2 Func, 1600uV Offset-Max, BIPolar, PDSO16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Plastic, Tssop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 1.6 µA | |
| Bias Current-Max (IIB) @25C | 0.002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 108 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1600 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 5 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 27 V/Us | |
| Slew Rate-Nom | 45 V/Us | |
| Supply Current-Max | 9.4 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 6000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TLE2142CPWLE
This table gives cross-reference parts and alternative options found for TLE2142CPWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2142CPWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2142QDRQ1 | Texas Instruments | $1.5780 | Operational Amplifier, 2 Func, 1200uV Offset-Max, BIPolar, PDSO8 | TLE2142CPWLE vs TLE2142QDRQ1 |
| TLE2142ACD | Texas Instruments | $2.1532 | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8 | TLE2142CPWLE vs TLE2142ACD |
| TLE2142MUB | Texas Instruments | $23.9194 | Operational Amplifier, 2 Func, 1200uV Offset-Max, BIPolar, CDFP10 | TLE2142CPWLE vs TLE2142MUB |
| TLE2142CPWG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1600uV Offset-Max, BIPolar, PDSO16 | TLE2142CPWLE vs TLE2142CPWG4 |
| 5962-9321604Q2X | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1600uV Offset-Max, BIPolar, CQCC20 | TLE2142CPWLE vs 5962-9321604Q2X |
| TLE2142MFK | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, CQCC20 | TLE2142CPWLE vs TLE2142MFK |
| TLE2142AMFK | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1600uV Offset-Max, BIPolar, CQCC20 | TLE2142CPWLE vs TLE2142AMFK |
| TLE2142MDREP | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8 | TLE2142CPWLE vs TLE2142MDREP |
| TLE2142MJG | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, CDIP8 | TLE2142CPWLE vs TLE2142MJG |
| TLE2142IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1800uV Offset-Max, BIPolar, PDSO8 | TLE2142CPWLE vs TLE2142IDRG4 |