Datasheets
packagee
TLE2142ID by: Texas Instruments

Operational Amplifier, 2 Func, 1200uV Offset-Max, BIPolar, PDSO8

Part Details for TLE2142ID by Texas Instruments

Results Overview of TLE2142ID by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

TLE2142ID Information

TLE2142ID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
TLE2142IDR Texas Instruments Dual Low-Noise High-Speed Precision Operational Amplifier 8-SOIC -40 to 105
TLE2142ID Texas Instruments Dual Low-Noise High-Speed Precision Operational Amplifier 8-SOIC -40 to 105

Price & Stock for TLE2142ID

Part # Distributor Description Stock Price Buy
DISTI # 296-10466-5-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8SOIC Container: Tube 0
Tube
Buy Now
Bristol Electronics Op Amp Dual Wideband Amplifier ±22V/44V 8-Pin SOIC Tube 800
RFQ
Quest Components IC,OP-AMP,DUAL,BIPOLAR,SOP,8PIN,PLASTIC 640
  • 1 $3.4000
  • 177 $1.5725
  • 383 $1.4025
$1.4025 / $3.4000 Buy Now
DISTI # SMC-TLE2142ID
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Date Code: 22+ Container: Tubes 1350
RFQ
Chip Stock Dual Low-Noise High-Speed Precision Operational Amplifier 8-SOIC -40 to 105 115500
RFQ
Win Source Electronics IC OPAMP GP 5.9MHZ 8SOIC 20000
  • 25 $2.3135
  • 60 $1.8983
  • 92 $1.8389
  • 126 $1.7797
  • 163 $1.7203
  • 218 $1.5424
$1.5424 / $2.3135 Buy Now

US Tariff Estimator: TLE2142ID by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLE2142ID
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLE2142ID CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

TLE2142ID Part Data Attributes

TLE2142ID Texas Instruments
Buy Now Datasheet
Compare Parts:
TLE2142ID Texas Instruments Operational Amplifier, 2 Func, 1200uV Offset-Max, BIPolar, PDSO8
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 1.7 µA
Bias Current-Max (IIB) @25C 1.5 µA
Common-mode Reject Ratio-Min 80 Db
Common-mode Reject Ratio-Nom 108 Db
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.1 µA
Input Offset Voltage-Max 1200 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 Mm
Low-Bias No
Low-Offset No
Micropower No
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Packing Method Tube
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Slew Rate-Min 30 V/Us
Slew Rate-Nom 45 V/Us
Supply Current-Max 9 Ma
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 6000
Voltage Gain-Min 40000
Wideband No
Width 3.9 Mm

Alternate Parts for TLE2142ID

This table gives cross-reference parts and alternative options found for TLE2142ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2142ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLE2142IDR Texas Instruments $1.4459 Operational Amplifier, 2 Func, 1200uV Offset-Max, BIPolar, PDSO8 TLE2142ID vs TLE2142IDR
Part Number Manufacturer Composite Price Description Compare
TLE2142ACD Texas Instruments $2.1532 Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8 TLE2142ID vs TLE2142ACD
TLE2142AMD Texas Instruments $2.2172 Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8 TLE2142ID vs TLE2142AMD
TLE2142CP Texas Instruments $2.2968 Operational Amplifier, 2 Func, 1200uV Offset-Max, BIPolar, PDIP8 TLE2142ID vs TLE2142CP
5962-9321603QHX Texas Instruments Check for Price Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, CDFP10 TLE2142ID vs 5962-9321603QHX
5962-9321603QHX Defense Logistics Agency Check for Price Operational Amplifier, 2 Func, 1200uV Offset-Max, CDFP10 TLE2142ID vs 5962-9321603QHX
5962-9321603QHA Defense Logistics Agency Check for Price Operational Amplifier, 2 Func, 2000uV Offset-Max, CDFP10 TLE2142ID vs 5962-9321603QHA
TLE2142CDRG4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 1200uV Offset-Max, BIPolar, PDSO8 TLE2142ID vs TLE2142CDRG4
5962-9321604QPX Texas Instruments Check for Price Operational Amplifier, 2 Func, 1600uV Offset-Max, BIPolar, CDIP8 TLE2142ID vs 5962-9321604QPX
TLE2142AIDG4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 1400uV Offset-Max, BIPolar, PDSO8 TLE2142ID vs TLE2142AIDG4
TLE2142MDR Texas Instruments Check for Price Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8 TLE2142ID vs TLE2142MDR
equivalents icon

TLE2142ID Related Parts

TLE2142ID Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE2142ID by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE2142ID by Texas Instruments

Select Manufacturer
Which Manufacturer of TLE2142ID would you like to use for your alert(s)?
  • Please alert me when TLE2142ID inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE2142ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE2142ID to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE2142ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE2142ID.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE2142ID by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: