| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SG1118Y/883C | Linfinity Microelectronics | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8 | TLE2161AIJG vs SG1118Y/883C |
| SG101Y/883B | Linfinity Microelectronics | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP8 | TLE2161AIJG vs SG101Y/883B |
| LM201AND | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8 | TLE2161AIJG vs LM201AND |
| SG108AY/883C | Linfinity Microelectronics | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8 | TLE2161AIJG vs SG108AY/883C |
| SG201M | Linfinity Microelectronics | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8 | TLE2161AIJG vs SG201M |
| LM308ND | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDIP8 | TLE2161AIJG vs LM308ND |
| UA308ATC | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDIP8 | TLE2161AIJG vs UA308ATC |
| SG2118Y | Linfinity Microelectronics | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8 | TLE2161AIJG vs SG2118Y |
| LM308AJ-8/A+ | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 730uV Offset-Max, BIPolar, CDIP8 | TLE2161AIJG vs LM308AJ-8/A+ |
| TLE2161AMJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3600uV Offset-Max, BIPolar, CDIP8 | TLE2161AIJG vs TLE2161AMJG |
Part Details for TLE2161AIJG by Texas Instruments
Results Overview of TLE2161AIJG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2161AIJG Information
TLE2161AIJG by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2161AIJG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 3900uV Offset-Max, CDIP8 | 5848 |
|
RFQ |
US Tariff Estimator: TLE2161AIJG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2161AIJG Part Data Attributes
|
|
TLE2161AIJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2161AIJG
Texas Instruments
Operational Amplifier, 1 Func, 3900uV Offset-Max, BIFET, CDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.003 µA | |
| Common-mode Reject Ratio-Min | 72 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes (Avcl>=5) | |
| Input Offset Voltage-Max | 3900 µV | |
| JESD-30 Code | R-XDIP-T8 | |
| Length | 9.6 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 5 V/Us | |
| Slew Rate-Nom | 10 V/Us | |
| Supply Current-Max | 0.4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bifet | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 5600 | |
| Voltage Gain-Min | 250 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLE2161AIJG
This table gives cross-reference parts and alternative options found for TLE2161AIJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2161AIJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.