| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM308AH-1 | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 540uV Offset-Max, BIPolar, MBCY8 | TLE2161CL vs LM308AH-1 |
| LM112H-MIL | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, BIPolar, MBCY8 | TLE2161CL vs LM112H-MIL |
| LM101AXH | Linear Technology | Check for Price | Operational Amplifier, 1 Func, BIPolar, MBCY8 | TLE2161CL vs LM101AXH |
| SG1118AT/883C | Linfinity Microelectronics | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8 | TLE2161CL vs SG1118AT/883C |
| LM108AHLQMLV | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8 | TLE2161CL vs LM108AHLQMLV |
| LT118AH/883 | Linear Technology | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8 | TLE2161CL vs LT118AH/883 |
| TLE2061MLB | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BICMOS, MBCY8 | TLE2161CL vs TLE2061MLB |
| SG101AT/883C | Linfinity Microelectronics | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8 | TLE2161CL vs SG101AT/883C |
| LH0052H/883B | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8 | TLE2161CL vs LH0052H/883B |
| SG101T/883B | Linfinity Microelectronics | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8 | TLE2161CL vs SG101T/883B |
Part Details for TLE2161CL by Texas Instruments
Results Overview of TLE2161CL by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2161CL Information
TLE2161CL by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2161CL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 4000uV Offset-Max, MBCY8 | 5443 |
|
RFQ |
US Tariff Estimator: TLE2161CL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLE2161CL Part Data Attributes
|
|
TLE2161CL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2161CL
Texas Instruments
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, MBCY8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Can-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.03 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 82 Db | |
| Frequency Compensation | Yes (Avcl>=5) | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | O-MBCY-W8 | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Slew Rate-Min | 5 V/Us | |
| Slew Rate-Nom | 10 V/Us | |
| Supply Current-Max | 0.4 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Unity Gain BW-Nom | 4300 | |
| Voltage Gain-Min | 250 | |
| Wideband | No |
Alternate Parts for TLE2161CL
This table gives cross-reference parts and alternative options found for TLE2161CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2161CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.